3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE073K01L
RES 3.01K OHM 1/8W 1% SMD 0805 - RT0805FRE073K01L
| Digi-Key Part Number | RT0805FRE073K01L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE073K01L | |||
| Description | RES 3.01K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE073K01L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.01K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE073K01L RT0805FRE073K01L |
RT0805FRE073K01L Specification Sheet
RES 3.01K OHM 1/8W 1% SMD 0805 - RT0805FRE073K01L (RT0805FRE073K01L-ND)
Related parts 3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE073K01L3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3011FKHFT
Order 'res 3.01k ohm 1/8w 1% 0805 smd - 9C08052A3011FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KCCT-ND.
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3013FKHFT
Order 'res 301k ohm 1/8w 1% 0805 smd - 9C08052A3013FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KCCT-ND.
30.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3012FKHFT
Order 'res 30.1k ohm 1/8w 1% 0805 smd - 9C08052A3012FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KCCT-ND.
30.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3012FKHFT
Order 'res 30.1k ohm 1/8w 1% 0805 smd - 9C08052A3012FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KCDKR-ND.
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3013FKHFT
Order 'res 301k ohm 1/8w 1% 0805 smd - 9C08052A3013FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KCDKR-ND.
3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3011FKHFT
Order 'res 3.01k ohm 1/8w 1% 0805 smd - 9C08052A3011FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KCDKR-ND.
30.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0730K1L
Order 'res 30.1k ohm 1/8w 1% 0805 smd - RC0805FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KCRCT-ND.
3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K01L
Order 'res 3.01k ohm 1/8w 1% 0805 smd - RC0805FR-073K01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KCRCT-ND.
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07301KL
Order 'res 301k ohm 1/8w 1% 0805 smd - RC0805FR-07301KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KCRCT-ND.
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07301KL
Order 'res 301k ohm 1/8w 1% 0805 smd - RC0805FR-07301KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-301KCRDKR-ND.
30.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0730K1L
Order 'res 30.1k ohm 1/8w 1% 0805 smd - RC0805FR-0730K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30.1KCRDKR-ND.
3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073K01L
Order 'res 3.01k ohm 1/8w 1% 0805 smd - RC0805FR-073K01L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.01KCRDKR-ND.
30.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0730K1L
Order 'res 30.1k ohm 1/8w 1% 0805 smd - RC0805FR-0730K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30.1KCRTR-ND.
301K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07301KL
Order 'res 301k ohm 1/8w 1% 0805 smd - RC0805FR-07301KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-301KCRTR-ND.
3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-073K01L
Order 'res 3.01k ohm 1/8w 1% 0805 smd - RC0805FR-073K01L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.01KCRTR-ND.
Options for 3.01K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE073K01L
Send this link via E-Mail
Help With This Screen
