39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0739R2L
RES 39.2 OHM 1/8W 1% SMD 0805 - RT0805FRE0739R2L - Resistors
| Digi-Key Part Number | RT0805FRE0739R2L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0739R2L | |||
| Description | RES 39.2 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0739R2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0739R2L RT0805FRE0739R2L |
RT0805FRE0739R2L Specification Sheet
RES 39.2 OHM 1/8W 1% SMD 0805 - RT0805FRE0739R2L (RT0805FRE0739R2L-ND) - Resistors
Related parts 39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0739R2L39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0739R2L
Order 'res 39.2 ohm 1/8w 1% smd 0805 - RT0805FRE0739R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0739R2L-ND.
3.92 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3R92FGHFT
Order 'res 3.92 ohm 1/8w 1% 0805 smd - 9C08052A3R92FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92CCT-ND.
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A39R2FKHFT
Order 'res 39.2 ohm 1/8w 1% 0805 smd - 9C08052A39R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2CCT-ND.
392 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3920FKHFT
Order 'res 392 ohm 1/8w 1% 0805 smd - 9C08052A3920FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392CCT-ND.
3.92 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3R92FGHFT
Order 'res 3.92 ohm 1/8w 1% 0805 smd - 9C08052A3R92FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92CDKR-ND.
392 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3920FKHFT
Order 'res 392 ohm 1/8w 1% 0805 smd - 9C08052A3920FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392CDKR-ND.
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A39R2FKHFT
Order 'res 39.2 ohm 1/8w 1% 0805 smd - 9C08052A39R2FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2CDKR-ND.
3.92 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073R92L
Order 'res 3.92 ohm 1/8w 1% 0805 smd - RC0805FR-073R92L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92CRCT-ND.
392 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07392RL
Order 'res 392 ohm 1/8w 1% 0805 smd - RC0805FR-07392RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392CRCT-ND.
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0739R2L
Order 'res 39.2 ohm 1/8w 1% 0805 smd - RC0805FR-0739R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2CRCT-ND.
3.92 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-073R92L
Order 'res 3.92 ohm 1/8w 1% 0805 smd - RC0805FR-073R92L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.92CRDKR-ND.
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0739R2L
Order 'res 39.2 ohm 1/8w 1% 0805 smd - RC0805FR-0739R2L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-39.2CRDKR-ND.
392 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07392RL
Order 'res 392 ohm 1/8w 1% 0805 smd - RC0805FR-07392RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-392CRDKR-ND.
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0739R2L
Order 'res 39.2 ohm 1/8w 1% 0805 smd - RC0805FR-0739R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-39.2CRTR-ND.
3.92 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-073R92L
Order 'res 3.92 ohm 1/8w 1% 0805 smd - RC0805FR-073R92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.92CRTR-ND.
Options for 39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0739R2L
Send this link via E-Mail
Help With This Screen
