CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT
| Digi-Key Part Number | 399-3750-1-ND |
1 10 100 |
.52000 .45200 .39480 |
Extended Price
0.52 4.52 39.48 |
| Manufacturer Part Number | T491C336K016AT | |||
| Description | CAPACITOR TANT 33UF 16V 10% SMD | |||
| Quantity Available | 3329 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C336K016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C336K016AT T491C336K016AT 399 3750 1 ND 39937501ND 399-3750-1 |
T491C336K016AT Specification Sheet
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT (399-3750-1-ND)
Related parts :CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3750-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3750-6-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1589-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1599-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1599-6-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491D336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1601-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491D336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1601-6-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T496D336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1699-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T496D336K016AS
Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1699-6-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3719-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3750-2-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491D336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3787-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T496D336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3954-1-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3719-6-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491D336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3787-6-ND.
Send this link via E-Mail
Help With This Screen
