CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AT - Capacitors
| Digi-Key Part Number | 399-3748-1-ND |
1 10 100 |
1.95000 1.69700 1.48200 |
Extended Price
1.95 16.97 148.20 |
| Manufacturer Part Number | T491C227M006AT | |||
| Description | CAPACITOR TANT 220UF 6.3V 20%SMD | |||
| Quantity Available | 5496 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C227M006AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C227M006AT T491C227M006AT 399 3748 1 ND 39937481ND 399-3748-1 |
T491C227M006AT Specification Sheet
CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AT (399-3748-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AT
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3748-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AT
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3748-6-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE040
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3175-6-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE025
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3176-6-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3208-6-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T494C227M006AS
Order 'capacitor tant 220uf 6.3v 20%smd - T494C227M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3212-6-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520D227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520D227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3377-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE009
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE009' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3389-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T520V227M006ASE012
Order 'capacitor tant 220uf 6.3v 20%smd - T520V227M006ASE012' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3390-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T530D227M006ASE006
Order 'capacitor tant 220uf 6.3v 20%smd - T530D227M006ASE006' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3397-1-ND.
CAPACITOR TANT 220UF 6.3V 20%SMD - T491C227M006AT
Order 'capacitor tant 220uf 6.3v 20%smd - T491C227M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3748-2-ND.
Send this link via E-Mail
Help With This Screen
