RES 31.6 OHM 1/8W 1% SMD 0805 - RT0805FRE0731R6L - Resistors
31.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0731R6L
| Digi-Key Part Number | RT0805FRE0731R6L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0731R6L | |||
| Description | RES 31.6 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0731R6L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 31.6 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0731R6L RT0805FRE0731R6L |
RT0805FRE0731R6L Specification Sheet
RES 31.6 OHM 1/8W 1% SMD 0805 - RT0805FRE0731R6L (RT0805FRE0731R6L-ND) - Resistors
Related parts 31.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0731R6LRES 31.6 OHM 1/8W 1% SMD 0805 - RT0805FRE0731R6L
Order 'res 31.6 ohm 1/8w 1% smd 0805 - RT0805FRE0731R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0731R6L-ND.
RES 316 OHM 1/8W 1% 0805 SMD - 9C08052A3160FKHFT
Order 'res 316 ohm 1/8w 1% 0805 smd - 9C08052A3160FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316CCT-ND.
RES 31.6 OHM 1/8W 1% 0805 SMD - 9C08052A31R6FKHFT
Order 'res 31.6 ohm 1/8w 1% 0805 smd - 9C08052A31R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6CCT-ND.
RES 3.16 OHM 1/8W 1% 0805 SMD - 9C08052A3R16FGHFT
Order 'res 3.16 ohm 1/8w 1% 0805 smd - 9C08052A3R16FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16CCT-ND.
RES 3.16 OHM 1/8W 1% 0805 SMD - 9C08052A3R16FGHFT
Order 'res 3.16 ohm 1/8w 1% 0805 smd - 9C08052A3R16FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16CDKR-ND.
RES 316 OHM 1/8W 1% 0805 SMD - 9C08052A3160FKHFT
Order 'res 316 ohm 1/8w 1% 0805 smd - 9C08052A3160FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316CDKR-ND.
RES 31.6 OHM 1/8W 1% 0805 SMD - 9C08052A31R6FKHFT
Order 'res 31.6 ohm 1/8w 1% 0805 smd - 9C08052A31R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6CDKR-ND.
RES 316 OHM 1/8W 1% 0805 SMD - RC0805FR-07316RL
Order 'res 316 ohm 1/8w 1% 0805 smd - RC0805FR-07316RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316CRCT-ND.
RES 3.16 OHM 1/8W 1% 0805 SMD - RC0805FR-073R16L
Order 'res 3.16 ohm 1/8w 1% 0805 smd - RC0805FR-073R16L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16CRCT-ND.
RES 31.6 OHM 1/8W 1% 0805 SMD - RC0805FR-0731R6L
Order 'res 31.6 ohm 1/8w 1% 0805 smd - RC0805FR-0731R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6CRCT-ND.
RES 31.6 OHM 1/8W 1% 0805 SMD - RC0805FR-0731R6L
Order 'res 31.6 ohm 1/8w 1% 0805 smd - RC0805FR-0731R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-31.6CRDKR-ND.
RES 3.16 OHM 1/8W 1% 0805 SMD - RC0805FR-073R16L
Order 'res 3.16 ohm 1/8w 1% 0805 smd - RC0805FR-073R16L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.16CRDKR-ND.
RES 316 OHM 1/8W 1% 0805 SMD - RC0805FR-07316RL
Order 'res 316 ohm 1/8w 1% 0805 smd - RC0805FR-07316RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-316CRDKR-ND.
RES 31.6 OHM 1/8W 1% 0805 SMD - RC0805FR-0731R6L
Order 'res 31.6 ohm 1/8w 1% 0805 smd - RC0805FR-0731R6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-31.6CRTR-ND.
RES 3.16 OHM 1/8W 1% 0805 SMD - RC0805FR-073R16L
Order 'res 3.16 ohm 1/8w 1% 0805 smd - RC0805FR-073R16L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.16CRTR-ND.
Options for 31.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0731R6L
Send this link via E-Mail
Help With This Screen
