RES 316K OHM 1/8W 1% SMD 0805 - RT0805FRE07316KL - Resistors
| Digi-Key Part Number | RT0805FRE07316KL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE07316KL | |||
| Description | RES 316K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE07316KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 316K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE07316KL RT0805FRE07316KL |
RT0805FRE07316KL Specification Sheet
RES 316K OHM 1/8W 1% SMD 0805 - RT0805FRE07316KL (RT0805FRE07316KL-ND) - Resistors
Related parts Resistors :RES 316K OHM 1/8W 1% SMD 0805 - RT0805FRE07316KL
Order 'res 316k ohm 1/8w 1% smd 0805 - RT0805FRE07316KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE07316KL-ND.
RES 3.16K OHM 1/8W .25% SMD 0805 - 9T08052A3161CAHFT
Order 'res 3.16k ohm 1/8w .25% smd 0805 - 9T08052A3161CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3161CAHFT-ND.
RES 3.16K OHM 1/8W .25% SMD 0805 - 9T08052A3161CBHFT
Order 'res 3.16k ohm 1/8w .25% smd 0805 - 9T08052A3161CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3161CBHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 0805 - 9T08052A3161DAHFT
Order 'res 3.16k ohm 1/8w .5% smd 0805 - 9T08052A3161DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3161DAHFT-ND.
RES 3.16K OHM 1/8W .5% SMD 0805 - 9T08052A3161DBHFT
Order 'res 3.16k ohm 1/8w .5% smd 0805 - 9T08052A3161DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3161DBHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 0805 - 9T08052A3162CAHFT
Order 'res 31.6k ohm 1/8w .25% smd 0805 - 9T08052A3162CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3162CAHFT-ND.
RES 31.6K OHM 1/8W .25% SMD 0805 - 9T08052A3162CBHFT
Order 'res 31.6k ohm 1/8w .25% smd 0805 - 9T08052A3162CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3162CBHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 0805 - 9T08052A3162DAHFT
Order 'res 31.6k ohm 1/8w .5% smd 0805 - 9T08052A3162DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3162DAHFT-ND.
RES 31.6K OHM 1/8W .5% SMD 0805 - 9T08052A3162DBHFT
Order 'res 31.6k ohm 1/8w .5% smd 0805 - 9T08052A3162DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3162DBHFT-ND.
RES 316K OHM 1/8W .25% SMD 0805 - 9T08052A3163CAHFT
Order 'res 316k ohm 1/8w .25% smd 0805 - 9T08052A3163CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3163CAHFT-ND.
RES 316K OHM 1/8W .25% SMD 0805 - 9T08052A3163CBHFT
Order 'res 316k ohm 1/8w .25% smd 0805 - 9T08052A3163CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3163CBHFT-ND.
RES 316K OHM 1/8W .5% SMD 0805 - 9T08052A3163DAHFT
Order 'res 316k ohm 1/8w .5% smd 0805 - 9T08052A3163DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3163DAHFT-ND.
RES 316K OHM 1/8W .5% SMD 0805 - 9T08052A3163DBHFT
Order 'res 316k ohm 1/8w .5% smd 0805 - 9T08052A3163DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3163DBHFT-ND.
RES 316K OHM 1/8W .25% SMD 0805 - RT0805CRD07316KL
Order 'res 316k ohm 1/8w .25% smd 0805 - RT0805CRD07316KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07316KL-ND.
RES 31.6K OHM 1/8W .25% SMD 0805 - RT0805CRD0731K6L
Order 'res 31.6k ohm 1/8w .25% smd 0805 - RT0805CRD0731K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0731K6L-ND.
Send this link via E-Mail
Help With This Screen
