Keywords:





CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT - Capacitors

22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226K025AT

Digi-Key Part Number 399-3746-1-ND
Price Break
1
10
100
Unit Price
.68000
.59600
.52020
Extended Price
0.68
5.96
52.02
Manufacturer Part NumberT491C226K025AT
DescriptionCAPACITOR TANT 22UF 25V 10% SMD
Quantity Available 8327
All prices are in USD

Purchase 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226K025AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226K025AT
Technical/Catalog InformationT491C226K025AT
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.400 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491C226K025AT
T491C226K025AT
399 3746 1 ND
39937461ND
399-3746-1

T491C226K025AT Specification Sheet

Image of CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT

CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT (399-3746-1-ND) - Capacitors

Related parts 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226K025AT
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
 Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3746-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
 Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3746-6-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AS
 Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1626-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
 Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1627-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
 Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1627-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1639-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1639-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1721-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1721-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T496X226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1723-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T496X226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1723-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3364-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T494C226K025AS
 Order 'capacitor tant 22uf 25v 10% smd - T494C226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3369-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
 Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AT
 Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3739-1-ND.

Options for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C226K025AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AS Next: CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT