27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0727KL
RES 27.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0727KL - Resistors
| Digi-Key Part Number | RT0805FRE0727KL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0727KL | |||
| Description | RES 27.0K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0727KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0727KL RT0805FRE0727KL |
RT0805FRE0727KL Specification Sheet
RES 27.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0727KL (RT0805FRE0727KL-ND) - Resistors
Related parts 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0727KL27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0727KL
Order 'res 27.0k ohm 1/8w 1% smd 0805 - RT0805FRE0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0727KL-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2703FKHFT
Order 'res 270k ohm 1/8w 1% 0805 smd - 9C08052A2703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2701FKHFT
Order 'res 2.70k ohm 1/8w 1% 0805 smd - 9C08052A2701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCCT-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2702FKHFT
Order 'res 27.0k ohm 1/8w 1% 0805 smd - 9C08052A2702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCCT-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2702FKHFT
Order 'res 27.0k ohm 1/8w 1% 0805 smd - 9C08052A2702FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCDKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2703FKHFT
Order 'res 270k ohm 1/8w 1% 0805 smd - 9C08052A2703FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCDKR-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2701FKHFT
Order 'res 2.70k ohm 1/8w 1% 0805 smd - 9C08052A2701FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0727KL
Order 'res 27.0k ohm 1/8w 1% 0805 smd - RC0805FR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCRCT-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07270KL
Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCRCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-072K7L
Order 'res 2.70k ohm 1/8w 1% 0805 smd - RC0805FR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCRCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-072K7L
Order 'res 2.70k ohm 1/8w 1% 0805 smd - RC0805FR-072K7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.70KCRDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0727KL
Order 'res 27.0k ohm 1/8w 1% 0805 smd - RC0805FR-0727KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-27.0KCRDKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07270KL
Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-270KCRDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0727KL
Order 'res 27.0k ohm 1/8w 1% 0805 smd - RC0805FR-0727KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-27.0KCRTR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07270KL
Order 'res 270k ohm 1/8w 1% 0805 smd - RC0805FR-07270KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-270KCRTR-ND.
Options for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0727KL
Send this link via E-Mail
Help With This Screen
