RES 274 OHM 1/8W 1% SMD 0805 - RT0805FRE07274RL - Resistors
| Digi-Key Part Number | RT0805FRE07274RL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE07274RL | |||
| Description | RES 274 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE07274RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 274 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE07274RL RT0805FRE07274RL |
RT0805FRE07274RL Specification Sheet
RES 274 OHM 1/8W 1% SMD 0805 - RT0805FRE07274RL (RT0805FRE07274RL-ND) - Resistors
Related parts Resistors :RES 274 OHM 1/8W 1% SMD 0805 - RT0805FRE07274RL
Order 'res 274 ohm 1/8w 1% smd 0805 - RT0805FRE07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE07274RL-ND.
RES 274 OHM 1/8W .25% SMD 0805 - 9T08052A2740CAHFT
Order 'res 274 ohm 1/8w .25% smd 0805 - 9T08052A2740CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2740CAHFT-ND.
RES 274 OHM 1/8W .25% SMD 0805 - 9T08052A2740CBHFT
Order 'res 274 ohm 1/8w .25% smd 0805 - 9T08052A2740CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2740CBHFT-ND.
RES 274 OHM 1/8W .5% SMD 0805 - 9T08052A2740DAHFT
Order 'res 274 ohm 1/8w .5% smd 0805 - 9T08052A2740DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2740DAHFT-ND.
RES 274 OHM 1/8W .5% SMD 0805 - 9T08052A2740DBHFT
Order 'res 274 ohm 1/8w .5% smd 0805 - 9T08052A2740DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2740DBHFT-ND.
RES 27.4 OHM 1/8W .25% SMD 0805 - 9T08052A27R4CAHFT
Order 'res 27.4 ohm 1/8w .25% smd 0805 - 9T08052A27R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A27R4CAHFT-ND.
RES 27.4 OHM 1/8W .25% SMD 0805 - 9T08052A27R4CBHFT
Order 'res 27.4 ohm 1/8w .25% smd 0805 - 9T08052A27R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A27R4CBHFT-ND.
RES 27.4 OHM 1/8W .5% SMD 0805 - 9T08052A27R4DAHFT
Order 'res 27.4 ohm 1/8w .5% smd 0805 - 9T08052A27R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A27R4DAHFT-ND.
RES 27.4 OHM 1/8W .5% SMD 0805 - 9T08052A27R4DBHFT
Order 'res 27.4 ohm 1/8w .5% smd 0805 - 9T08052A27R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A27R4DBHFT-ND.
RES 274 OHM 1/8W .25% SMD 0805 - RT0805CRD07274RL
Order 'res 274 ohm 1/8w .25% smd 0805 - RT0805CRD07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07274RL-ND.
RES 27.4 OHM 1/8W .25% SMD 0805 - RT0805CRD0727R4L
Order 'res 27.4 ohm 1/8w .25% smd 0805 - RT0805CRD0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0727R4L-ND.
RES 274 OHM 1/8W .25% SMD 0805 - RT0805CRE07274RL
Order 'res 274 ohm 1/8w .25% smd 0805 - RT0805CRE07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07274RL-ND.
RES 27.4 OHM 1/8W .25% SMD 0805 - RT0805CRE0727R4L
Order 'res 27.4 ohm 1/8w .25% smd 0805 - RT0805CRE0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0727R4L-ND.
RES 274 OHM 1/8W .5% SMD 0805 - RT0805DRD07274RL
Order 'res 274 ohm 1/8w .5% smd 0805 - RT0805DRD07274RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07274RL-ND.
RES 27.4 OHM 1/8W .5% SMD 0805 - RT0805DRD0727R4L
Order 'res 27.4 ohm 1/8w .5% smd 0805 - RT0805DRD0727R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0727R4L-ND.
Send this link via E-Mail
Help With This Screen
