RES 21.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0721KL - Resistors
| Digi-Key Part Number | RT0805FRE0721KL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0721KL | |||
| Description | RES 21.0K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0721KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 21.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0721KL RT0805FRE0721KL |
RT0805FRE0721KL Specification Sheet
RES 21.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0721KL (RT0805FRE0721KL-ND) - Resistors
Related parts Resistors :RES 21.0K OHM 1/8W 1% SMD 0805 - RT0805FRE0721KL
Order 'res 21.0k ohm 1/8w 1% smd 0805 - RT0805FRE0721KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0721KL-ND.
RES 2.10K OHM 1/8W .25% SMD 0805 - 9T08052A2101CAHFT
Order 'res 2.10k ohm 1/8w .25% smd 0805 - 9T08052A2101CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101CAHFT-ND.
RES 2.10K OHM 1/8W .25% SMD 0805 - 9T08052A2101CBHFT
Order 'res 2.10k ohm 1/8w .25% smd 0805 - 9T08052A2101CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101CBHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 0805 - 9T08052A2101DAHFT
Order 'res 2.10k ohm 1/8w .5% smd 0805 - 9T08052A2101DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101DAHFT-ND.
RES 2.10K OHM 1/8W .5% SMD 0805 - 9T08052A2101DBHFT
Order 'res 2.10k ohm 1/8w .5% smd 0805 - 9T08052A2101DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2101DBHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 0805 - 9T08052A2102CAHFT
Order 'res 21.0k ohm 1/8w .25% smd 0805 - 9T08052A2102CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102CAHFT-ND.
RES 21.0K OHM 1/8W .25% SMD 0805 - 9T08052A2102CBHFT
Order 'res 21.0k ohm 1/8w .25% smd 0805 - 9T08052A2102CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102CBHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 0805 - 9T08052A2102DAHFT
Order 'res 21.0k ohm 1/8w .5% smd 0805 - 9T08052A2102DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102DAHFT-ND.
RES 21.0K OHM 1/8W .5% SMD 0805 - 9T08052A2102DBHFT
Order 'res 21.0k ohm 1/8w .5% smd 0805 - 9T08052A2102DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2102DBHFT-ND.
RES 210K OHM 1/8W .25% SMD 0805 - 9T08052A2103CAHFT
Order 'res 210k ohm 1/8w .25% smd 0805 - 9T08052A2103CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2103CAHFT-ND.
RES 210K OHM 1/8W .25% SMD 0805 - 9T08052A2103CBHFT
Order 'res 210k ohm 1/8w .25% smd 0805 - 9T08052A2103CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2103CBHFT-ND.
RES 210K OHM 1/8W .5% SMD 0805 - 9T08052A2103DAHFT
Order 'res 210k ohm 1/8w .5% smd 0805 - 9T08052A2103DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2103DAHFT-ND.
RES 210K OHM 1/8W .5% SMD 0805 - 9T08052A2103DBHFT
Order 'res 210k ohm 1/8w .5% smd 0805 - 9T08052A2103DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2103DBHFT-ND.
RES 210K OHM 1/8W .25% SMD 0805 - RT0805CRD07210KL
Order 'res 210k ohm 1/8w .25% smd 0805 - RT0805CRD07210KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07210KL-ND.
RES 21.0K OHM 1/8W .25% SMD 0805 - RT0805CRD0721KL
Order 'res 21.0k ohm 1/8w .25% smd 0805 - RT0805CRD0721KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0721KL-ND.
Send this link via E-Mail
Help With This Screen
