21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0721K5L
RES 21.5K OHM 1/8W 1% SMD 0805 - RT0805FRE0721K5L - Resistors
| Digi-Key Part Number | RT0805FRE0721K5L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0721K5L | |||
| Description | RES 21.5K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0721K5L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 21.5K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0721K5L RT0805FRE0721K5L |
RT0805FRE0721K5L Specification Sheet
RES 21.5K OHM 1/8W 1% SMD 0805 - RT0805FRE0721K5L (RT0805FRE0721K5L-ND) - Resistors
Related parts 21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0721K5L21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0721K5L
Order 'res 21.5k ohm 1/8w 1% smd 0805 - RT0805FRE0721K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0721K5L-ND.
215K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2153FKHFT
Order 'res 215k ohm 1/8w 1% 0805 smd - 9C08052A2153FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KCCT-ND.
2.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2151FKHFT
Order 'res 2.15k ohm 1/8w 1% 0805 smd - 9C08052A2151FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KCCT-ND.
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2152FKHFT
Order 'res 21.5k ohm 1/8w 1% 0805 smd - 9C08052A2152FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KCCT-ND.
215K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2153FKHFT
Order 'res 215k ohm 1/8w 1% 0805 smd - 9C08052A2153FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KCDKR-ND.
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2152FKHFT
Order 'res 21.5k ohm 1/8w 1% 0805 smd - 9C08052A2152FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KCDKR-ND.
2.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A2151FKHFT
Order 'res 2.15k ohm 1/8w 1% 0805 smd - 9C08052A2151FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KCDKR-ND.
2.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-072K15L
Order 'res 2.15k ohm 1/8w 1% 0805 smd - RC0805FR-072K15L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KCRCT-ND.
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0721K5L
Order 'res 21.5k ohm 1/8w 1% 0805 smd - RC0805FR-0721K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KCRCT-ND.
215K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07215KL
Order 'res 215k ohm 1/8w 1% 0805 smd - RC0805FR-07215KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KCRCT-ND.
2.15K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-072K15L
Order 'res 2.15k ohm 1/8w 1% 0805 smd - RC0805FR-072K15L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.15KCRDKR-ND.
215K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07215KL
Order 'res 215k ohm 1/8w 1% 0805 smd - RC0805FR-07215KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-215KCRDKR-ND.
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0721K5L
Order 'res 21.5k ohm 1/8w 1% 0805 smd - RC0805FR-0721K5L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21.5KCRDKR-ND.
21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0721K5L
Order 'res 21.5k ohm 1/8w 1% 0805 smd - RC0805FR-0721K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21.5KCRTR-ND.
215K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07215KL
Order 'res 215k ohm 1/8w 1% 0805 smd - RC0805FR-07215KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-215KCRTR-ND.
Options for 21.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0721K5L
Send this link via E-Mail
Help With This Screen
