RES 19.6K OHM 1/8W 1% SMD 0805 - RT0805FRE0719K6L
| Digi-Key Part Number | RT0805FRE0719K6L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0719K6L | |||
| Description | RES 19.6K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0719K6L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 19.6K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0719K6L RT0805FRE0719K6L |
RT0805FRE0719K6L Specification Sheet
RES 19.6K OHM 1/8W 1% SMD 0805 - RT0805FRE0719K6L (RT0805FRE0719K6L-ND)
Related parts :RES 19.6K OHM 1/8W 1% SMD 0805 - RT0805FRE0719K6L
Order 'res 19.6k ohm 1/8w 1% smd 0805 - RT0805FRE0719K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0719K6L-ND.
RES 1.96K OHM 1/8W .25% SMD 0805 - 9T08052A1961CAHFT
Order 'res 1.96k ohm 1/8w .25% smd 0805 - 9T08052A1961CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1961CAHFT-ND.
RES 1.96K OHM 1/8W .25% SMD 0805 - 9T08052A1961CBHFT
Order 'res 1.96k ohm 1/8w .25% smd 0805 - 9T08052A1961CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1961CBHFT-ND.
RES 1.96K OHM 1/8W .5% SMD 0805 - 9T08052A1961DAHFT
Order 'res 1.96k ohm 1/8w .5% smd 0805 - 9T08052A1961DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1961DAHFT-ND.
RES 1.96K OHM 1/8W .5% SMD 0805 - 9T08052A1961DBHFT
Order 'res 1.96k ohm 1/8w .5% smd 0805 - 9T08052A1961DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1961DBHFT-ND.
RES 19.6K OHM 1/8W .25% SMD 0805 - 9T08052A1962CAHFT
Order 'res 19.6k ohm 1/8w .25% smd 0805 - 9T08052A1962CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1962CAHFT-ND.
RES 19.6K OHM 1/8W .25% SMD 0805 - 9T08052A1962CBHFT
Order 'res 19.6k ohm 1/8w .25% smd 0805 - 9T08052A1962CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1962CBHFT-ND.
RES 19.6K OHM 1/8W .5% SMD 0805 - 9T08052A1962DAHFT
Order 'res 19.6k ohm 1/8w .5% smd 0805 - 9T08052A1962DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1962DAHFT-ND.
RES 19.6K OHM 1/8W .5% SMD 0805 - 9T08052A1962DBHFT
Order 'res 19.6k ohm 1/8w .5% smd 0805 - 9T08052A1962DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1962DBHFT-ND.
RES 196K OHM 1/8W .25% SMD 0805 - 9T08052A1963CAHFT
Order 'res 196k ohm 1/8w .25% smd 0805 - 9T08052A1963CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1963CAHFT-ND.
RES 196K OHM 1/8W .25% SMD 0805 - 9T08052A1963CBHFT
Order 'res 196k ohm 1/8w .25% smd 0805 - 9T08052A1963CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1963CBHFT-ND.
RES 196K OHM 1/8W .5% SMD 0805 - 9T08052A1963DAHFT
Order 'res 196k ohm 1/8w .5% smd 0805 - 9T08052A1963DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1963DAHFT-ND.
RES 196K OHM 1/8W .5% SMD 0805 - 9T08052A1963DBHFT
Order 'res 196k ohm 1/8w .5% smd 0805 - 9T08052A1963DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1963DBHFT-ND.
RES 196K OHM 1/8W .25% SMD 0805 - RT0805CRD07196KL
Order 'res 196k ohm 1/8w .25% smd 0805 - RT0805CRD07196KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07196KL-ND.
RES 19.6K OHM 1/8W .25% SMD 0805 - RT0805CRD0719K6L
Order 'res 19.6k ohm 1/8w .25% smd 0805 - RT0805CRD0719K6L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0719K6L-ND.
Send this link via E-Mail
Help With This Screen
