196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07196RL
RES 196 OHM 1/8W 1% SMD 0805 - RT0805FRE07196RL - Resistors
| Digi-Key Part Number | RT0805FRE07196RL-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE07196RL | |||
| Description | RES 196 OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE07196RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 196 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE07196RL RT0805FRE07196RL |
RT0805FRE07196RL Specification Sheet
RES 196 OHM 1/8W 1% SMD 0805 - RT0805FRE07196RL (RT0805FRE07196RL-ND) - Resistors
Related parts 196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07196RL196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07196RL
Order 'res 196 ohm 1/8w 1% smd 0805 - RT0805FRE07196RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE07196RL-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R96FGHFT
Order 'res 1.96 ohm 1/8w 1% 0805 smd - 9C08052A1R96FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96CCT-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1960FKHFT
Order 'res 196 ohm 1/8w 1% 0805 smd - 9C08052A1960FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196CCT-ND.
19.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A19R6FKHFT
Order 'res 19.6 ohm 1/8w 1% 0805 smd - 9C08052A19R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6CCT-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1R96FGHFT
Order 'res 1.96 ohm 1/8w 1% 0805 smd - 9C08052A1R96FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96CDKR-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1960FKHFT
Order 'res 196 ohm 1/8w 1% 0805 smd - 9C08052A1960FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196CDKR-ND.
19.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A19R6FKHFT
Order 'res 19.6 ohm 1/8w 1% 0805 smd - 9C08052A19R6FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6CDKR-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07196RL
Order 'res 196 ohm 1/8w 1% 0805 smd - RC0805FR-07196RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196CRCT-ND.
19.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0719R6L
Order 'res 19.6 ohm 1/8w 1% 0805 smd - RC0805FR-0719R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6CRCT-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R96L
Order 'res 1.96 ohm 1/8w 1% 0805 smd - RC0805FR-071R96L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96CRCT-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071R96L
Order 'res 1.96 ohm 1/8w 1% 0805 smd - RC0805FR-071R96L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.96CRDKR-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07196RL
Order 'res 196 ohm 1/8w 1% 0805 smd - RC0805FR-07196RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-196CRDKR-ND.
19.6 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0719R6L
Order 'res 19.6 ohm 1/8w 1% 0805 smd - RC0805FR-0719R6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-19.6CRDKR-ND.
196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-07196RL
Order 'res 196 ohm 1/8w 1% 0805 smd - RC0805FR-07196RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-196CRTR-ND.
1.96 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071R96L
Order 'res 1.96 ohm 1/8w 1% 0805 smd - RC0805FR-071R96L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.96CRTR-ND.
Options for 196 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE07196RL
Send this link via E-Mail
Help With This Screen
