2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AT
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AT
| Digi-Key Part Number | 399-3740-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C225K035AT | |||
| Description | CAPACITOR TANT 2.2UF 35V 10% SMD | |||
| Quantity Available | 3880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C225K035AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C225K035AT T491C225K035AT 399 3740 1 ND 39937401ND 399-3740-1 |
T491C225K035AT Specification Sheet
CAPACITOR TANT 2.2UF 35V 10% SMD - T491C225K035AT (399-3740-1-ND)
Related parts 2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AT2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AT
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3740-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AT
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3740-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T491C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1648-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T491X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1657-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T491X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1657-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T496C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T496C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1727-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T496C225K035AS
Order 'capacitor tant 2.2uf 35v 10% smd - T496C225K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1727-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T494X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T494X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1790-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T494X226K035AS
Order 'capacitor tant 22uf 35v 10% smd - T494X226K035AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1790-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T495X226K035ASE275
Order 'capacitor tant 22uf 35v 10% smd - T495X226K035ASE275' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1801-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T495X226K035ASE275
Order 'capacitor tant 22uf 35v 10% smd - T495X226K035ASE275' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1801-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V T495D226K035ASE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3207-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V T495D226K035ASE300
Order 'capacitor tant 22uf 35v 10% smd - T495D226K035ASE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3207-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 35V T491X226K035AT
Order 'capacitor tant 22uf 35v 10% smd - T491X226K035AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3816-1-ND.
Options for 2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V T491C225K035AT
Send this link via E-Mail
Help With This Screen
