CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT - Capacitors
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C106M025AT
| Digi-Key Part Number | 399-3736-1-ND |
1 10 100 |
.43000 .37100 .32380 |
Extended Price
0.43 3.71 32.38 |
| Manufacturer Part Number | T491C106M025AT | |||
| Description | CAPACITOR TANT 10UF 25V 20% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C106M025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C106M025AT T491C106M025AT 399 3736 1 ND 39937361ND 399-3736-1 |
T491C106M025AT Specification Sheet
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT (399-3736-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C106M025ATCAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3736-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3736-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491C106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1634-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1636-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1636-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1720-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1720-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1786-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1786-6-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496C106M025AS
Order 'capacitor tant 10uf 25v 20% smd - T496C106M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3467-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3767-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T494C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T494C106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3843-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496C106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T496C106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3930-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T496D106M025ATE1K2
Order 'capacitor tant 10uf 25v 20% smd - T496D106M025ATE1K2' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3944-1-ND.
CAPACITOR TANT 10UF 25V 20% SMD - T491D106M025AT
Order 'capacitor tant 10uf 25v 20% smd - T491D106M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3767-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C106M025AT
Send this link via E-Mail
Help With This Screen
