11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0711K3L
RES 11.3K OHM 1/8W 1% SMD 0805 - RT0805FRE0711K3L - Resistors
| Digi-Key Part Number | RT0805FRE0711K3L-ND |
10000 |
.01100 |
Extended Price
110.00 |
| Manufacturer Part Number | RT0805FRE0711K3L | |||
| Description | RES 11.3K OHM 1/8W 1% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805FRE0711K3L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 11.3K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805FRE0711K3L RT0805FRE0711K3L |
RT0805FRE0711K3L Specification Sheet
RES 11.3K OHM 1/8W 1% SMD 0805 - RT0805FRE0711K3L (RT0805FRE0711K3L-ND) - Resistors
Related parts 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0711K3L11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0711K3L
Order 'res 11.3k ohm 1/8w 1% smd 0805 - RT0805FRE0711K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805FRE0711K3L-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1131FKHFT
Order 'res 1.13k ohm 1/8w 1% 0805 smd - 9C08052A1131FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KCCT-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1133FKHFT
Order 'res 113k ohm 1/8w 1% 0805 smd - 9C08052A1133FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KCCT-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1132FKHFT
Order 'res 11.3k ohm 1/8w 1% 0805 smd - 9C08052A1132FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KCCT-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1132FKHFT
Order 'res 11.3k ohm 1/8w 1% 0805 smd - 9C08052A1132FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KCDKR-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1133FKHFT
Order 'res 113k ohm 1/8w 1% 0805 smd - 9C08052A1133FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KCDKR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A1131FKHFT
Order 'res 1.13k ohm 1/8w 1% 0805 smd - 9C08052A1131FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KCDKR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0711K3L
Order 'res 11.3k ohm 1/8w 1% 0805 smd - RC0805FR-0711K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KCRCT-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071K13L
Order 'res 1.13k ohm 1/8w 1% 0805 smd - RC0805FR-071K13L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KCRCT-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07113KL
Order 'res 113k ohm 1/8w 1% 0805 smd - RC0805FR-07113KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KCRCT-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-071K13L
Order 'res 1.13k ohm 1/8w 1% 0805 smd - RC0805FR-071K13L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.13KCRDKR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-0711K3L
Order 'res 11.3k ohm 1/8w 1% 0805 smd - RC0805FR-0711K3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11.3KCRDKR-ND.
113K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805FR-07113KL
Order 'res 113k ohm 1/8w 1% 0805 smd - RC0805FR-07113KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-113KCRDKR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-071K13L
Order 'res 1.13k ohm 1/8w 1% 0805 smd - RC0805FR-071K13L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.13KCRTR-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805FR-0711K3L
Order 'res 11.3k ohm 1/8w 1% 0805 smd - RC0805FR-0711K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-11.3KCRTR-ND.
Options for 11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805FRE0711K3L
Send this link via E-Mail
Help With This Screen
