CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AT
| Digi-Key Part Number | 399-3735-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C106M016AT | |||
| Description | CAPACITOR TANT 10UF 16V 20% SMD | |||
| Quantity Available | 2620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C106M016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C106M016AT T491C106M016AT 399 3735 1 ND 39937351ND 399-3735-1 |
T491C106M016AT Specification Sheet
CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AT (399-3735-1-ND)
Related parts :CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491C106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3735-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491C106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3735-6-ND.
CAPACITOR TANT 1.0UF 16V 20% SMD - T491A105M016AS
Order 'capacitor tant 1.0uf 16v 20% smd - T491A105M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1584-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T491B106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1594-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T491C106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1596-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T491C106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1596-6-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T496B106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T496B106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1692-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T496C106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T496C106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1694-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T496C106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T496C106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1694-6-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T491A106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3098-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T494A106M016AS
Order 'capacitor tant 10uf 16v 20% smd - T494A106M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3105-1-ND.
CAPACITOR TANT 1.0UF 16V 20% SMD - T491A105M016AT
Order 'capacitor tant 1.0uf 16v 20% smd - T491A105M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3681-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491A106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491A106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491A106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3687-6-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491B106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491B106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3708-1-ND.
Send this link via E-Mail
Help With This Screen
