93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0793R1L
RES 93.1 OHM 1/8W .5% SMD 0805 - RT0805DRE0793R1L - Resistors
| Digi-Key Part Number | RT0805DRE0793R1L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0793R1L | |||
| Description | RES 93.1 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0793R1L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 93.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0793R1L RT0805DRE0793R1L |
RES 93.1 OHM 1/8W .5% SMD 0805 - RT0805DRE0793R1L (RT0805DRE0793R1L-ND) - Resistors
Related parts 93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0793R1L93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0793R1L
Order 'res 93.1 ohm 1/8w .5% smd 0805 - RT0805DRE0793R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0793R1L-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A9310DAHFT
Order 'res 931 ohm 1/8w .5% smd 0805 - 9T08052A9310DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9310DAHFT-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A9310DBHFT
Order 'res 931 ohm 1/8w .5% smd 0805 - 9T08052A9310DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A9310DBHFT-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A93R1DAHFT
Order 'res 93.1 ohm 1/8w .5% smd 0805 - 9T08052A93R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A93R1DAHFT-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A93R1DBHFT
Order 'res 93.1 ohm 1/8w .5% smd 0805 - 9T08052A93R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A93R1DBHFT-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9310DAHFT
Order 'res 931 ohm 1/8w .5% smd 1206 - 9T12062A9310DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9310DAHFT-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A9310DBHFT
Order 'res 931 ohm 1/8w .5% smd 1206 - 9T12062A9310DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A9310DBHFT-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A93R1DAHFT
Order 'res 93.1 ohm 1/8w .5% smd 1206 - 9T12062A93R1DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A93R1DAHFT-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A93R1DBHFT
Order 'res 93.1 ohm 1/8w .5% smd 1206 - 9T12062A93R1DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A93R1DBHFT-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07931RL
Order 'res 931 ohm 1/8w .5% smd 0805 - RT0805DRD07931RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07931RL-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0793R1L
Order 'res 93.1 ohm 1/8w .5% smd 0805 - RT0805DRD0793R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0793R1L-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07931RL
Order 'res 931 ohm 1/8w .5% smd 0805 - RT0805DRE07931RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07931RL-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD07931RL
Order 'res 931 ohm 1/8w .5% smd 1206 - RT1206DRD07931RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07931RL-ND.
93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRD0793R1L
Order 'res 93.1 ohm 1/8w .5% smd 1206 - RT1206DRD0793R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0793R1L-ND.
931 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT1206DRE07931RL
Order 'res 931 ohm 1/8w .5% smd 1206 - RT1206DRE07931RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07931RL-ND.
Options for 93.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0793R1L
Send this link via E-Mail
Help With This Screen
