10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AT
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AT - Capacitors
| Digi-Key Part Number | 399-3733-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C106K020AT | |||
| Description | CAPACITOR TANT 10UF 20V 10% SMD | |||
| Quantity Available | 8032 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C106K020AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C106K020AT T491C106K020AT 399 3733 1 ND 39937331ND 399-3733-1 |
T491C106K020AT Specification Sheet
CAPACITOR TANT 10UF 20V 10% SMD - T491C106K020AT (399-3733-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AT10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AT
Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3733-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AT
Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3733-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V T491A105K020AS
Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1609-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AS
Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AS
Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1614-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T496C106K020AS
Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1711-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T496C106K020AS
Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1711-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V T491A105K020AT
Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T496C106K020AT
Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3926-1-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 20V T491A105K020AT
Order 'capacitor tant 1.0uf 20v 10% smd - T491A105K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3679-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T496C106K020AT
Order 'capacitor tant 10uf 20v 10% smd - T496C106K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3926-6-ND.
10µF Tantalum Capacitor Kemet 6032-28 (EIA) 20V T491C106K020AT
Order 'capacitor tant 10uf 20v 10% smd - T491C106K020AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3733-2-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T495C106K020ATE475
Order 'cap tant 10uf 20v 10% smd - T495C106K020ATE475' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4644-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T495B106K020ATE1K0
Order 'cap tant 10uf 20v 10% smd - T495B106K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4973-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C106K020AT
Send this link via E-Mail
Help With This Screen
