CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT - Capacitors
| Digi-Key Part Number | 399-3730-2-ND |
500 1000 2500 5000 10000 |
.17700 .17200 .16500 .15600 .14600 |
Extended Price
88.50 172.00 412.50 780.00 1460.00 |
| Manufacturer Part Number | T491C105K050AT | |||
| Description | CAPACITOR TANT 1.0UF 50V 10% SMD | |||
| Quantity Available | 8500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491C105K050AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 5.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491C105K050AT T491C105K050AT 399 3730 2 ND 39937302ND 399-3730-2 |
T491C105K050AT Specification Sheet
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT (399-3730-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3730-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3730-2-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3730-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1661-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1661-2-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1661-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1737-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1737-2-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050AS
Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1737-6-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050AS
Order 'capacitor tant 10uf 50v 10% smd - T495X106K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3462-1-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050AS
Order 'capacitor tant 10uf 50v 10% smd - T495X106K050AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3462-2-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050ATE300
Order 'capacitor tant 10uf 50v 10% smd - T495X106K050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3893-1-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050ATE300
Order 'capacitor tant 10uf 50v 10% smd - T495X106K050ATE300' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3893-2-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050ATE5K5
Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050ATE5K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3923-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050ATE5K5
Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050ATE5K5' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3923-2-ND.
Send this link via E-Mail
Help With This Screen
