Keywords:





CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT

1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C105K050AT

Digi-Key Part Number 399-3730-1-ND
Price Break
1
10
100
Unit Price
.49000
.42300
.36970
Extended Price
0.49
4.23
36.97
Manufacturer Part NumberT491C105K050AT
DescriptionCAPACITOR TANT 1.0UF 50V 10% SMD
Quantity Available 8615
All prices are in USD

Purchase 1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C105K050AT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C105K050AT
Technical/Catalog InformationT491C105K050AT
VendorKemet (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 50V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)5.500 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491C105K050AT
T491C105K050AT
399 3730 1 ND
39937301ND
399-3730-1

T491C105K050AT Specification Sheet

Image of CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT

CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT (399-3730-1-ND)

Related parts 1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C105K050AT
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
 Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3730-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
 Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3730-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS
 Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1661-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS
 Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1661-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050AS
 Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1737-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050AS
 Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1737-6-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050AS
 Order 'capacitor tant 10uf 50v 10% smd - T495X106K050AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3462-1-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050ATE300
 Order 'capacitor tant 10uf 50v 10% smd - T495X106K050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3893-1-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050ATE5K5
 Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050ATE5K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3923-1-ND.
CAPACITOR TANT 10UF 50V 10% SMD - T495X106K050ATE300
 Order 'capacitor tant 10uf 50v 10% smd - T495X106K050ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3893-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T496C105K050ATE5K5
 Order 'capacitor tant 1.0uf 50v 10% smd - T496C105K050ATE5K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3923-6-ND.
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
 Order 'capacitor tant 1.0uf 50v 10% smd - T491C105K050AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3730-2-ND.
CAP TANT 10UF 50V 10% SMD - T498D106K050ATE1K0
 Order 'cap tant 10uf 50v 10% smd - T498D106K050ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4770-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE120
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4806-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE090
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE090' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4807-1-ND.

Options for 1.0µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 50V T491C105K050AT
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AS Next: CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT
CAPACITOR TANT 1.0UF 50V 10% SMD - T491C105K050AT