68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B686M006AT
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AT - Capacitors
| Digi-Key Part Number | 399-3729-2-ND |
2000 6000 10000 24000 48000 |
.31500 .30500 .29600 .27800 .25900 |
Extended Price
630.00 1830.00 2960.00 6672.00 12432.00 |
| Manufacturer Part Number | T491B686M006AT | |||
| Description | CAPACITOR TANT 68UF 6.3V 20% SMD | |||
| Quantity Available | 14000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B686M006AT |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B686M006AT T491B686M006AT 399 3729 2 ND 39937292ND 399-3729-2 |
T491B686M006AT Specification Sheet
CAPACITOR TANT 68UF 6.3V 20% SMD - T491B686M006AT (399-3729-2-ND) - Capacitors
Related parts 68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B686M006AT68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3729-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3729-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3729-6-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T491B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3001-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T491B686M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3001-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T494B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3005-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B686M006AS
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3005-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T520B686M006ASE070
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3172-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T520B686M006ASE070
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3172-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T520B686M006ASE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3324-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T520B686M006ASE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3324-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T494B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3841-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T494B686M006AT
Order 'capacitor tant 68uf 6.3v 20% smd - T494B686M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3841-2-ND.
68µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 6.3V T520B686M006ATE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4027-1-ND.
68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T520B686M006ATE040
Order 'capacitor tant 68uf 6.3v 20% smd - T520B686M006ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4027-2-ND.
Options for 68µF Tantalum Capacitor Kemet 3528-21 (EIA) 6.3V T491B686M006AT
Send this link via E-Mail
Help With This Screen
