RES 620 OHM 1/8W .5% SMD 0805 - RT0805DRE07620RL - Resistors
620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07620RL
| Digi-Key Part Number | RT0805DRE07620RL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07620RL | |||
| Description | RES 620 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07620RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07620RL RT0805DRE07620RL |
RT0805DRE07620RL Specification Sheet
RES 620 OHM 1/8W .5% SMD 0805 - RT0805DRE07620RL (RT0805DRE07620RL-ND) - Resistors
Related parts 620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07620RLRES 620 OHM 1/8W .5% SMD 0805 - RT0805DRE07620RL
Order 'res 620 ohm 1/8w .5% smd 0805 - RT0805DRE07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07620RL-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DAHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DAHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - 9T08052A6200DBHFT
Order 'res 620 ohm 1/8w .5% smd 0805 - 9T08052A6200DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200DBHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 0805 - 9T08052A62R0DAHFT
Order 'res 62.0 ohm 1/8w .5% smd 0805 - 9T08052A62R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0DAHFT-ND.
RES 62.0 OHM 1/8W .5% SMD 0805 - 9T08052A62R0DBHFT
Order 'res 62.0 ohm 1/8w .5% smd 0805 - 9T08052A62R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A62R0DBHFT-ND.
RES 620 OHM 1/8W .5% SMD 0805 - RT0805DRD07620RL
Order 'res 620 ohm 1/8w .5% smd 0805 - RT0805DRD07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07620RL-ND.
RES 62.0 OHM 1/8W .5% SMD 0805 - RT0805DRD0762RL
Order 'res 62.0 ohm 1/8w .5% smd 0805 - RT0805DRD0762RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0762RL-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ACT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ADKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARCT-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620ARDKR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - RC0805JR-07620RL
Order 'res 620 ohm 1/8w 5% 0805 smd - RC0805JR-07620RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ARTR-ND.
RES 620 OHM 1/8W 5% 0805 SMD - 9C08052A6200JLHFT
Order 'res 620 ohm 1/8w 5% 0805 smd - 9C08052A6200JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620ATR-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CAHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CAHFT-ND.
RES 620 OHM 1/8W .25% SMD 0805 - 9T08052A6200CBHFT
Order 'res 620 ohm 1/8w .25% smd 0805 - 9T08052A6200CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6200CBHFT-ND.
Options for 620 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07620RL
Send this link via E-Mail
Help With This Screen
