CAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AT - Capacitors
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 25V T491B685K025AT
| Digi-Key Part Number | 399-3728-1-ND |
1 10 100 500 1000 |
.53000 .46500 .40620 .32070 .26725 |
Extended Price
0.53 4.65 40.62 160.35 267.25 |
| Manufacturer Part Number | T491B685K025AT | |||
| Description | CAPACITOR TANT 6.8UF 25V 10% SMD | |||
| Quantity Available | 9588 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B685K025AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 2.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B685K025AT T491B685K025AT 399 3728 1 ND 39937281ND 399-3728-1 |
T491B685K025AT Specification Sheet
CAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AT (399-3728-1-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 25V T491B685K025ATCAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T491B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3728-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T491B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3728-6-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491C685K025AS
Order 'capacitor tant 6.8uf 25v 10% smd - T491C685K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1631-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491C685K025AS
Order 'capacitor tant 6.8uf 25v 10% smd - T491C685K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1631-6-ND.
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ASE200
Order 'capacitor tant 68uf 25v 10% smd - T495X686K025ASE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3205-1-ND.
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ASE200
Order 'capacitor tant 68uf 25v 10% smd - T495X686K025ASE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3205-6-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491B685K025AS
Order 'capacitor tant 6.8uf 25v 10% smd - T491B685K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3363-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T494B685K025AS
Order 'capacitor tant 6.8uf 25v 10% smd - T494B685K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3368-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491C685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T491C685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3760-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T494B685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T494B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3840-1-ND.
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200
Order 'capacitor tant 68uf 25v 10% smd - T495X686K025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3908-1-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T491C685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T491C685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3760-6-ND.
CAPACITOR TANT 6.8UF 25V 10% SMD - T494B685K025AT
Order 'capacitor tant 6.8uf 25v 10% smd - T494B685K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3840-6-ND.
CAPACITOR TANT 68UF 25V 10% SMD - T495X686K025ATE200
Order 'capacitor tant 68uf 25v 10% smd - T495X686K025ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3908-6-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1624-1-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 25V T491B685K025AT
Send this link via E-Mail
Help With This Screen
