CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
| Digi-Key Part Number | 399-3725-1-ND |
1 10 100 500 1000 |
.28000 .24500 .21390 .16890 .14075 |
Extended Price
0.28 2.45 21.39 84.45 140.75 |
| Manufacturer Part Number | T491B475M016AT | |||
| Description | CAPACITOR TANT 4.7UF 16V 20% SMD | |||
| Quantity Available | 2355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B475M016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Series | T491 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B475M016AT T491B475M016AT 399 3725 1 ND 39937251ND 399-3725-1 |
T491B475M016AT Specification Sheet
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT (399-3725-1-ND)
Related parts:CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3725-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ATE035
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ATE035' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3468-1-ND.
CAPACITOR TANT 1.0UF 16V 20% SMD - T491A105M016AT
Order 'capacitor tant 1.0uf 16v 20% smd - T491A105M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3681-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3699-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491B226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T491B226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3717-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AT
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3725-2-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T491C106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T491C106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3735-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T491C226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3747-1-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AT
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3761-1-ND.
CAPACITOR TANT 33UF 16V 20% SMD - T491D336M016AT
Order 'capacitor tant 33uf 16v 20% smd - T491D336M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3789-1-ND.
CAPACITOR TANT 10UF 16V 20% SMD - T494A106M016AT
Order 'capacitor tant 10uf 16v 20% smd - T494A106M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3824-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494B226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T494B226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3835-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T494C226M016AT
Order 'capacitor tant 22uf 16v 20% smd - T494C226M016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3847-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ATE100
Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ATE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3896-1-ND.
Send this link via E-Mail
Help With This Screen