45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0745R3L
RES 45.3 OHM 1/8W .5% SMD 0805 - RT0805DRE0745R3L
| Digi-Key Part Number | RT0805DRE0745R3L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0745R3L | |||
| Description | RES 45.3 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0745R3L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 45.3 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0745R3L RT0805DRE0745R3L |
RT0805DRE0745R3L Specification Sheet
RES 45.3 OHM 1/8W .5% SMD 0805 - RT0805DRE0745R3L (RT0805DRE0745R3L-ND)
Related parts 45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0745R3L45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0745R3L
Order 'res 45.3 ohm 1/8w .5% smd 0805 - RT0805DRE0745R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0745R3L-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A4530DAHFT
Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DAHFT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A4530DBHFT
Order 'res 453 ohm 1/8w .5% smd 0805 - 9T08052A4530DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530DBHFT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A45R3DAHFT
Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DAHFT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A45R3DBHFT
Order 'res 45.3 ohm 1/8w .5% smd 0805 - 9T08052A45R3DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3DBHFT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07453RL
Order 'res 453 ohm 1/8w .5% smd 0805 - RT0805DRD07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07453RL-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0745R3L
Order 'res 45.3 ohm 1/8w .5% smd 0805 - RT0805DRD0745R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0745R3L-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07453RL
Order 'res 453 ohm 1/8w .5% smd 0805 - RT0805DRE07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07453RL-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A4530CAHFT
Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CAHFT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A4530CBHFT
Order 'res 453 ohm 1/8w .25% smd 0805 - 9T08052A4530CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4530CBHFT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A45R3CAHFT
Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CAHFT-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A45R3CBHFT
Order 'res 45.3 ohm 1/8w .25% smd 0805 - 9T08052A45R3CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A45R3CBHFT-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07453RL
Order 'res 453 ohm 1/8w .25% smd 0805 - RT0805CRD07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07453RL-ND.
45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0745R3L
Order 'res 45.3 ohm 1/8w .25% smd 0805 - RT0805CRD0745R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0745R3L-ND.
453 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07453RL
Order 'res 453 ohm 1/8w .25% smd 0805 - RT0805CRE07453RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07453RL-ND.
Options for 45.3 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0745R3L
Send this link via E-Mail
Help With This Screen
