RES 453K OHM 1/8W .5% SMD 0805 - RT0805DRE07453KL - Resistors
453K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07453KL
| Digi-Key Part Number | RT0805DRE07453KL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07453KL | |||
| Description | RES 453K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07453KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 453K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07453KL RT0805DRE07453KL |
RT0805DRE07453KL Specification Sheet
RES 453K OHM 1/8W .5% SMD 0805 - RT0805DRE07453KL (RT0805DRE07453KL-ND) - Resistors
Related parts 453K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07453KLRES 453K OHM 1/8W .5% SMD 0805 - RT0805DRE07453KL
Order 'res 453k ohm 1/8w .5% smd 0805 - RT0805DRE07453KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07453KL-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DAHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DAHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 0805 - 9T08052A4531DBHFT
Order 'res 4.53k ohm 1/8w .5% smd 0805 - 9T08052A4531DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4531DBHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DAHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DAHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - 9T08052A4532DBHFT
Order 'res 45.3k ohm 1/8w .5% smd 0805 - 9T08052A4532DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4532DBHFT-ND.
RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DAHFT
Order 'res 453k ohm 1/8w .5% smd 0805 - 9T08052A4533DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4533DAHFT-ND.
RES 453K OHM 1/8W .5% SMD 0805 - 9T08052A4533DBHFT
Order 'res 453k ohm 1/8w .5% smd 0805 - 9T08052A4533DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A4533DBHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 1206 - 9T12062A4531DAHFT
Order 'res 4.53k ohm 1/8w .5% smd 1206 - 9T12062A4531DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4531DAHFT-ND.
RES 4.53K OHM 1/8W .5% SMD 1206 - 9T12062A4531DBHFT
Order 'res 4.53k ohm 1/8w .5% smd 1206 - 9T12062A4531DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4531DBHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 1206 - 9T12062A4532DAHFT
Order 'res 45.3k ohm 1/8w .5% smd 1206 - 9T12062A4532DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4532DAHFT-ND.
RES 45.3K OHM 1/8W .5% SMD 1206 - 9T12062A4532DBHFT
Order 'res 45.3k ohm 1/8w .5% smd 1206 - 9T12062A4532DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4532DBHFT-ND.
RES 453K OHM 1/8W .5% SMD 1206 - 9T12062A4533DAHFT
Order 'res 453k ohm 1/8w .5% smd 1206 - 9T12062A4533DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4533DAHFT-ND.
RES 453K OHM 1/8W .5% SMD 1206 - 9T12062A4533DBHFT
Order 'res 453k ohm 1/8w .5% smd 1206 - 9T12062A4533DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A4533DBHFT-ND.
RES 453K OHM 1/8W .5% SMD 0805 - RT0805DRD07453KL
Order 'res 453k ohm 1/8w .5% smd 0805 - RT0805DRD07453KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07453KL-ND.
RES 45.3K OHM 1/8W .5% SMD 0805 - RT0805DRD0745K3L
Order 'res 45.3k ohm 1/8w .5% smd 0805 - RT0805DRD0745K3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0745K3L-ND.
Options for 453K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07453KL
Send this link via E-Mail
Help With This Screen
