RES 39.2 OHM 1/8W .5% SMD 0805 - RT0805DRE0739R2L - Resistors
39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739R2L
| Digi-Key Part Number | RT0805DRE0739R2L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0739R2L | |||
| Description | RES 39.2 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0739R2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.2 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0739R2L RT0805DRE0739R2L |
RT0805DRE0739R2L Specification Sheet
RES 39.2 OHM 1/8W .5% SMD 0805 - RT0805DRE0739R2L (RT0805DRE0739R2L-ND) - Resistors
Related parts 39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739R2LRES 39.2 OHM 1/8W .5% SMD 0805 - RT0805DRE0739R2L
Order 'res 39.2 ohm 1/8w .5% smd 0805 - RT0805DRE0739R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0739R2L-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DAHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DAHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - 9T08052A3920DBHFT
Order 'res 392 ohm 1/8w .5% smd 0805 - 9T08052A3920DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3920DBHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DAHFT
Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DAHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - 9T08052A39R2DBHFT
Order 'res 39.2 ohm 1/8w .5% smd 0805 - 9T08052A39R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A39R2DBHFT-ND.
RES 392 OHM 1/8W .5% SMD 1206 - 9T12062A3920DAHFT
Order 'res 392 ohm 1/8w .5% smd 1206 - 9T12062A3920DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3920DAHFT-ND.
RES 392 OHM 1/8W .5% SMD 1206 - 9T12062A3920DBHFT
Order 'res 392 ohm 1/8w .5% smd 1206 - 9T12062A3920DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3920DBHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 1206 - 9T12062A39R2DAHFT
Order 'res 39.2 ohm 1/8w .5% smd 1206 - 9T12062A39R2DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A39R2DAHFT-ND.
RES 39.2 OHM 1/8W .5% SMD 1206 - 9T12062A39R2DBHFT
Order 'res 39.2 ohm 1/8w .5% smd 1206 - 9T12062A39R2DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A39R2DBHFT-ND.
RES 392 OHM 1/8W .5% SMD 0805 - RT0805DRD07392RL
Order 'res 392 ohm 1/8w .5% smd 0805 - RT0805DRD07392RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07392RL-ND.
RES 39.2 OHM 1/8W .5% SMD 0805 - RT0805DRD0739R2L
Order 'res 39.2 ohm 1/8w .5% smd 0805 - RT0805DRD0739R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0739R2L-ND.
RES 392 OHM 1/8W .5% SMD 0805 - RT0805DRE07392RL
Order 'res 392 ohm 1/8w .5% smd 0805 - RT0805DRE07392RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07392RL-ND.
RES 392 OHM 1/8W .5% SMD 1206 - RT1206DRD07392RL
Order 'res 392 ohm 1/8w .5% smd 1206 - RT1206DRD07392RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD07392RL-ND.
RES 39.2 OHM 1/8W .5% SMD 1206 - RT1206DRD0739R2L
Order 'res 39.2 ohm 1/8w .5% smd 1206 - RT1206DRD0739R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRD0739R2L-ND.
RES 392 OHM 1/8W .5% SMD 1206 - RT1206DRE07392RL
Order 'res 392 ohm 1/8w .5% smd 1206 - RT1206DRE07392RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT1206DRE07392RL-ND.
Options for 39.2 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739R2L
Send this link via E-Mail
Help With This Screen
