RES 39.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0739KL - Resistors
| Digi-Key Part Number | RT0805DRE0739KL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0739KL | |||
| Description | RES 39.0K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0739KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0739KL RT0805DRE0739KL |
RT0805DRE0739KL Specification Sheet
RES 39.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0739KL (RT0805DRE0739KL-ND) - Resistors
Related parts Resistors :RES 39.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0739KL
Order 'res 39.0k ohm 1/8w .5% smd 0805 - RT0805DRE0739KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0739KL-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KACT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KADKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARCT-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-390KARDKR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - RC0805JR-07390KL
Order 'res 390k ohm 1/8w 5% 0805 smd - RC0805JR-07390KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KARTR-ND.
RES 390K OHM 1/8W 5% 0805 SMD - 9C08052A3903JLHFT
Order 'res 390k ohm 1/8w 5% 0805 smd - 9C08052A3903JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-390KATR-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DAHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 0805 - 9T08052A3901DBHFT
Order 'res 3.90k ohm 1/8w .5% smd 0805 - 9T08052A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3901DBHFT-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - 9T08052A3902DAHFT
Order 'res 39.0k ohm 1/8w .5% smd 0805 - 9T08052A3902DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902DAHFT-ND.
RES 39.0K OHM 1/8W .5% SMD 0805 - 9T08052A3902DBHFT
Order 'res 39.0k ohm 1/8w .5% smd 0805 - 9T08052A3902DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3902DBHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DAHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DAHFT-ND.
RES 390K OHM 1/8W .5% SMD 0805 - 9T08052A3903DBHFT
Order 'res 390k ohm 1/8w .5% smd 0805 - 9T08052A3903DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3903DBHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 1206 - 9T12062A3901DAHFT
Order 'res 3.90k ohm 1/8w .5% smd 1206 - 9T12062A3901DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3901DAHFT-ND.
RES 3.90K OHM 1/8W .5% SMD 1206 - 9T12062A3901DBHFT
Order 'res 3.90k ohm 1/8w .5% smd 1206 - 9T12062A3901DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A3901DBHFT-ND.
Send this link via E-Mail
Help With This Screen
