RES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRE0739K2L - Resistors
39.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739K2L
| Digi-Key Part Number | RT0805DRE0739K2L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0739K2L | |||
| Description | RES 39.2K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0739K2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 39.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0739K2L RT0805DRE0739K2L |
RT0805DRE0739K2L Specification Sheet
RES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRE0739K2L (RT0805DRE0739K2L-ND) - Resistors
Related parts 39.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739K2LRES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRE0739K2L
Order 'res 39.2k ohm 1/8w .5% smd 0805 - RT0805DRE0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0739K2L-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DAHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DAHFT-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - 9T08052A3921DBHFT
Order 'res 3.92k ohm 1/8w .5% smd 0805 - 9T08052A3921DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921DBHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DAHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DAHFT-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - 9T08052A3922DBHFT
Order 'res 39.2k ohm 1/8w .5% smd 0805 - 9T08052A3922DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922DBHFT-ND.
RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DAHFT
Order 'res 392k ohm 1/8w .5% smd 0805 - 9T08052A3923DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3923DAHFT-ND.
RES 392K OHM 1/8W .5% SMD 0805 - 9T08052A3923DBHFT
Order 'res 392k ohm 1/8w .5% smd 0805 - 9T08052A3923DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3923DBHFT-ND.
RES 392K OHM 1/8W .5% SMD 0805 - RT0805DRD07392KL
Order 'res 392k ohm 1/8w .5% smd 0805 - RT0805DRD07392KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07392KL-ND.
RES 39.2K OHM 1/8W .5% SMD 0805 - RT0805DRD0739K2L
Order 'res 39.2k ohm 1/8w .5% smd 0805 - RT0805DRD0739K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0739K2L-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - RT0805DRD073K92L
Order 'res 3.92k ohm 1/8w .5% smd 0805 - RT0805DRD073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K92L-ND.
RES 392K OHM 1/8W .5% SMD 0805 - RT0805DRE07392KL
Order 'res 392k ohm 1/8w .5% smd 0805 - RT0805DRE07392KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07392KL-ND.
RES 3.92K OHM 1/8W .5% SMD 0805 - RT0805DRE073K92L
Order 'res 3.92k ohm 1/8w .5% smd 0805 - RT0805DRE073K92L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K92L-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CAHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CAHFT-ND.
RES 3.92K OHM 1/8W .25% SMD 0805 - 9T08052A3921CBHFT
Order 'res 3.92k ohm 1/8w .25% smd 0805 - 9T08052A3921CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3921CBHFT-ND.
RES 39.2K OHM 1/8W .25% SMD 0805 - 9T08052A3922CAHFT
Order 'res 39.2k ohm 1/8w .25% smd 0805 - 9T08052A3922CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3922CAHFT-ND.
Options for 39.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0739K2L
Send this link via E-Mail
Help With This Screen
