CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT - Capacitors
| Digi-Key Part Number | 399-3722-1-ND |
1 10 100 500 1000 |
.28000 .24500 .21390 .16890 .14075 |
Extended Price
0.28 2.45 21.39 84.45 140.75 |
| Manufacturer Part Number | T491B475K016AT | |||
| Description | CAPACITOR TANT 4.7UF 16V 10% SMD | |||
| Quantity Available | 1780 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B475K016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B475K016AT T491B475K016AT 399 3722 1 ND 39937221ND 399-3722-1 |
T491B475K016AT Specification Sheet
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT (399-3722-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3722-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3722-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1587-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1587-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1590-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T496B475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T496B475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1689-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1701-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1701-6-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496X476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496X476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1703-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496X476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496X476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1703-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3697-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3697-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3722-2-ND.
Send this link via E-Mail
Help With This Screen
