Keywords:





32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L

RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0732K4L - Resistors

Digi-Key Part Number RT0805DRE0732K4L-ND
Price Break
5000
Unit Price
.02300
Extended Price
115.00
Manufacturer Part NumberRT0805DRE0732K4L
DescriptionRES 32.4K OHM 1/8W .5% SMD 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
Technical/Catalog InformationRT0805DRE0732K4L
VendorYageo
CategoryResistors
Resistance In Ohms32.4K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±50ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805DRE0732K4L
RT0805DRE0732K4L

RT0805DRE0732K4L Specification Sheet

Image of RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0732K4L

RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0732K4L (RT0805DRE0732K4L-ND) - Resistors

Related parts 32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
 Order 'res 32.4k ohm 1/8w .5% smd 0805 - RT0805DRE0732K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0732K4L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241DAHFT
 Order 'res 3.24k ohm 1/8w .5% smd 0805 - 9T08052A3241DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241DAHFT-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241DBHFT
 Order 'res 3.24k ohm 1/8w .5% smd 0805 - 9T08052A3241DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241DBHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242DAHFT
 Order 'res 32.4k ohm 1/8w .5% smd 0805 - 9T08052A3242DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242DAHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242DBHFT
 Order 'res 32.4k ohm 1/8w .5% smd 0805 - 9T08052A3242DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242DBHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3243DAHFT
 Order 'res 324k ohm 1/8w .5% smd 0805 - 9T08052A3243DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3243DAHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3243DBHFT
 Order 'res 324k ohm 1/8w .5% smd 0805 - 9T08052A3243DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3243DBHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07324KL
 Order 'res 324k ohm 1/8w .5% smd 0805 - RT0805DRD07324KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07324KL-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0732K4L
 Order 'res 32.4k ohm 1/8w .5% smd 0805 - RT0805DRD0732K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0732K4L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K24L
 Order 'res 3.24k ohm 1/8w .5% smd 0805 - RT0805DRD073K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K24L-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324KL
 Order 'res 324k ohm 1/8w .5% smd 0805 - RT0805DRE07324KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07324KL-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE073K24L
 Order 'res 3.24k ohm 1/8w .5% smd 0805 - RT0805DRE073K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K24L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241CAHFT
 Order 'res 3.24k ohm 1/8w .25% smd 0805 - 9T08052A3241CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241CAHFT-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241CBHFT
 Order 'res 3.24k ohm 1/8w .25% smd 0805 - 9T08052A3241CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241CBHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242CAHFT
 Order 'res 32.4k ohm 1/8w .25% smd 0805 - 9T08052A3242CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242CAHFT-ND.

Options for 32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
Send this link via E-Mail
Help With This Screen

RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0732K4L
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRD0732K4L Next: RES 32.4K OHM 1/8W .5% SMD 1206 - 9T12062A3242DAHFT
RES 32.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0732K4L