RES 324 OHM 1/8W .5% SMD 0805 - RT0805DRE07324RL - Resistors
324 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324RL
| Digi-Key Part Number | RT0805DRE07324RL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07324RL | |||
| Description | RES 324 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07324RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 324 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07324RL RT0805DRE07324RL |
RT0805DRE07324RL Specification Sheet
RES 324 OHM 1/8W .5% SMD 0805 - RT0805DRE07324RL (RT0805DRE07324RL-ND) - Resistors
Related parts 324 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324RLRES 324 OHM 1/8W .5% SMD 0805 - RT0805DRE07324RL
Order 'res 324 ohm 1/8w .5% smd 0805 - RT0805DRE07324RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07324RL-ND.
RES 324 OHM 1/8W .5% SMD 0805 - 9T08052A3240DAHFT
Order 'res 324 ohm 1/8w .5% smd 0805 - 9T08052A3240DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3240DAHFT-ND.
RES 324 OHM 1/8W .5% SMD 0805 - 9T08052A3240DBHFT
Order 'res 324 ohm 1/8w .5% smd 0805 - 9T08052A3240DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3240DBHFT-ND.
RES 32.4 OHM 1/8W .5% SMD 0805 - 9T08052A32R4DAHFT
Order 'res 32.4 ohm 1/8w .5% smd 0805 - 9T08052A32R4DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A32R4DAHFT-ND.
RES 32.4 OHM 1/8W .5% SMD 0805 - 9T08052A32R4DBHFT
Order 'res 32.4 ohm 1/8w .5% smd 0805 - 9T08052A32R4DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A32R4DBHFT-ND.
RES 324 OHM 1/8W .5% SMD 0805 - RT0805DRD07324RL
Order 'res 324 ohm 1/8w .5% smd 0805 - RT0805DRD07324RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07324RL-ND.
RES 32.4 OHM 1/8W .5% SMD 0805 - RT0805DRD0732R4L
Order 'res 32.4 ohm 1/8w .5% smd 0805 - RT0805DRD0732R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0732R4L-ND.
RES 324 OHM 1/8W .25% SMD 0805 - 9T08052A3240CAHFT
Order 'res 324 ohm 1/8w .25% smd 0805 - 9T08052A3240CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3240CAHFT-ND.
RES 324 OHM 1/8W .25% SMD 0805 - 9T08052A3240CBHFT
Order 'res 324 ohm 1/8w .25% smd 0805 - 9T08052A3240CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3240CBHFT-ND.
RES 32.4 OHM 1/8W .25% SMD 0805 - 9T08052A32R4CAHFT
Order 'res 32.4 ohm 1/8w .25% smd 0805 - 9T08052A32R4CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A32R4CAHFT-ND.
RES 32.4 OHM 1/8W .25% SMD 0805 - 9T08052A32R4CBHFT
Order 'res 32.4 ohm 1/8w .25% smd 0805 - 9T08052A32R4CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A32R4CBHFT-ND.
RES 324 OHM 1/8W .25% SMD 0805 - RT0805CRD07324RL
Order 'res 324 ohm 1/8w .25% smd 0805 - RT0805CRD07324RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07324RL-ND.
RES 32.4 OHM 1/8W .25% SMD 0805 - RT0805CRD0732R4L
Order 'res 32.4 ohm 1/8w .25% smd 0805 - RT0805CRD0732R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0732R4L-ND.
RES 324 OHM 1/8W .25% SMD 0805 - RT0805CRE07324RL
Order 'res 324 ohm 1/8w .25% smd 0805 - RT0805CRE07324RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07324RL-ND.
RES 32.4 OHM 1/8W .25% SMD 0805 - RT0805CRE0732R4L
Order 'res 32.4 ohm 1/8w .25% smd 0805 - RT0805CRE0732R4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE0732R4L-ND.
Options for 324 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324RL
Send this link via E-Mail
Help With This Screen
