324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324KL
RES 324K OHM 1/8W .5% SMD 0805 - RT0805DRE07324KL
| Digi-Key Part Number | RT0805DRE07324KL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07324KL | |||
| Description | RES 324K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07324KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 324K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07324KL RT0805DRE07324KL |
RT0805DRE07324KL Specification Sheet
RES 324K OHM 1/8W .5% SMD 0805 - RT0805DRE07324KL (RT0805DRE07324KL-ND)
Related parts 324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324KL324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324KL
Order 'res 324k ohm 1/8w .5% smd 0805 - RT0805DRE07324KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07324KL-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241DAHFT
Order 'res 3.24k ohm 1/8w .5% smd 0805 - 9T08052A3241DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241DAHFT-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241DBHFT
Order 'res 3.24k ohm 1/8w .5% smd 0805 - 9T08052A3241DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241DBHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242DAHFT
Order 'res 32.4k ohm 1/8w .5% smd 0805 - 9T08052A3242DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242DAHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242DBHFT
Order 'res 32.4k ohm 1/8w .5% smd 0805 - 9T08052A3242DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242DBHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3243DAHFT
Order 'res 324k ohm 1/8w .5% smd 0805 - 9T08052A3243DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3243DAHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3243DBHFT
Order 'res 324k ohm 1/8w .5% smd 0805 - 9T08052A3243DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3243DBHFT-ND.
324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07324KL
Order 'res 324k ohm 1/8w .5% smd 0805 - RT0805DRD07324KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07324KL-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0732K4L
Order 'res 32.4k ohm 1/8w .5% smd 0805 - RT0805DRD0732K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0732K4L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K24L
Order 'res 3.24k ohm 1/8w .5% smd 0805 - RT0805DRD073K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K24L-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0732K4L
Order 'res 32.4k ohm 1/8w .5% smd 0805 - RT0805DRE0732K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0732K4L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE073K24L
Order 'res 3.24k ohm 1/8w .5% smd 0805 - RT0805DRE073K24L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K24L-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241CAHFT
Order 'res 3.24k ohm 1/8w .25% smd 0805 - 9T08052A3241CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241CAHFT-ND.
3.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3241CBHFT
Order 'res 3.24k ohm 1/8w .25% smd 0805 - 9T08052A3241CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3241CBHFT-ND.
32.4K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3242CAHFT
Order 'res 32.4k ohm 1/8w .25% smd 0805 - 9T08052A3242CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3242CAHFT-ND.
Options for 324K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07324KL
Send this link via E-Mail
Help With This Screen
