CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
| Digi-Key Part Number | 399-3719-1-ND |
1 10 100 500 1000 |
.28000 .24500 .21390 .16890 .14075 |
Extended Price
0.28 2.45 21.39 84.45 140.75 |
| Manufacturer Part Number | T491B335K016AT | |||
| Description | CAPACITOR TANT 3.3UF 16V 10% SMD | |||
| Quantity Available | 357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B335K016AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | T491 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B335K016AT T491B335K016AT 399 3719 1 ND 39937191ND 399-3719-1 |
T491B335K016AT Specification Sheet
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT (399-3719-1-ND)
Related parts:CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3719-1-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3719-6-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AT
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3678-1-ND.
CAPACITOR TANT 1.5UF 16V 10% SMD - T491A155K016AT
Order 'capacitor tant 1.5uf 16v 10% smd - T491A155K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3689-1-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT
Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3719-2-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3722-1-ND.
CAPACITOR TANT 10UF 16V 10% SMD - T491C106K016AT
Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3732-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491C226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491C226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3744-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3750-1-ND.
CAPACITOR TANT 150UF 16V 10% SMD - T491D157K016AT
Order 'capacitor tant 150uf 16v 10% smd - T491D157K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3777-1-ND.
CAPACITOR TANT 22UF 16V 10% SMD - T491D226K016AT
Order 'capacitor tant 22uf 16v 10% smd - T491D226K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3780-1-ND.
CAPACITOR TANT 33UF 16V 10% SMD - T491D336K016AT
Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3787-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AT
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3794-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491V107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491V107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3809-1-ND.
CAPACITOR TANT 100UF 16V 10% SMD - T491X107K016AT
Order 'capacitor tant 100uf 16v 10% smd - T491X107K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3811-1-ND.
Send this link via E-Mail
Help With This Screen