RES 22.1 OHM 1/8W .5% SMD 0805 - RT0805DRE0722R1L
| Digi-Key Part Number | RT0805DRE0722R1L-ND |
5000 |
.03600 |
Extended Price
180.00 |
| Manufacturer Part Number | RT0805DRE0722R1L | |||
| Description | RES 22.1 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0722R1L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 22.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0722R1L RT0805DRE0722R1L |
RT0805DRE0722R1L Specification Sheet
RES 22.1 OHM 1/8W .5% SMD 0805 - RT0805DRE0722R1L (RT0805DRE0722R1L-ND)
Related parts:RES 22.1 OHM 1/8W .5% SMD 0805 - RT0805DRE0722R1L
Order 'res 22.1 ohm 1/8w .5% smd 0805 - RT0805DRE0722R1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0722R1L-ND.
RES 232K OHM 1/8W .5% SMD 0805 - RT0805DRE07232KL
Order 'res 232k ohm 1/8w .5% smd 0805 - RT0805DRE07232KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07232KL-ND.
RES 232 OHM 1/8W .5% SMD 0805 - RT0805DRE07232RL
Order 'res 232 ohm 1/8w .5% smd 0805 - RT0805DRE07232RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07232RL-ND.
RES 237K OHM 1/8W .5% SMD 0805 - RT0805DRE07237KL
Order 'res 237k ohm 1/8w .5% smd 0805 - RT0805DRE07237KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07237KL-ND.
RES 237 OHM 1/8W .5% SMD 0805 - RT0805DRE07237RL
Order 'res 237 ohm 1/8w .5% smd 0805 - RT0805DRE07237RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07237RL-ND.
RES 23.2K OHM 1/8W .5% SMD 0805 - RT0805DRE0723K2L
Order 'res 23.2k ohm 1/8w .5% smd 0805 - RT0805DRE0723K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0723K2L-ND.
RES 23.7K OHM 1/8W .5% SMD 0805 - RT0805DRE0723K7L
Order 'res 23.7k ohm 1/8w .5% smd 0805 - RT0805DRE0723K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0723K7L-ND.
RES 23.2 OHM 1/8W .5% SMD 0805 - RT0805DRE0723R2L
Order 'res 23.2 ohm 1/8w .5% smd 0805 - RT0805DRE0723R2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0723R2L-ND.
RES 23.7 OHM 1/8W .5% SMD 0805 - RT0805DRE0723R7L
Order 'res 23.7 ohm 1/8w .5% smd 0805 - RT0805DRE0723R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0723R7L-ND.
RES 240K OHM 1/8W .5% SMD 0805 - RT0805DRE07240KL
Order 'res 240k ohm 1/8w .5% smd 0805 - RT0805DRE07240KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07240KL-ND.
RES 240 OHM 1/8W .5% SMD 0805 - RT0805DRE07240RL
Order 'res 240 ohm 1/8w .5% smd 0805 - RT0805DRE07240RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07240RL-ND.
RES 243K OHM 1/8W .5% SMD 0805 - RT0805DRE07243KL
Order 'res 243k ohm 1/8w .5% smd 0805 - RT0805DRE07243KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07243KL-ND.
RES 243 OHM 1/8W .5% SMD 0805 - RT0805DRE07243RL
Order 'res 243 ohm 1/8w .5% smd 0805 - RT0805DRE07243RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07243RL-ND.
RES 249K OHM 1/8W .5% SMD 0805 - RT0805DRE07249KL
Order 'res 249k ohm 1/8w .5% smd 0805 - RT0805DRE07249KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07249KL-ND.
RES 249 OHM 1/8W .5% SMD 0805 - RT0805DRE07249RL
Order 'res 249 ohm 1/8w .5% smd 0805 - RT0805DRE07249RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07249RL-ND.
Send this link via E-Mail
Help With This Screen