RES 1.50K OHM 1/8W .5% SMD 0805 - RT0805DRE071K5L
1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE071K5L
| Digi-Key Part Number | RT0805DRE071K5L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE071K5L | |||
| Description | RES 1.50K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE071K5L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE071K5L RT0805DRE071K5L |
RT0805DRE071K5L Specification Sheet
RES 1.50K OHM 1/8W .5% SMD 0805 - RT0805DRE071K5L (RT0805DRE071K5L-ND)
Related parts 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE071K5LRES 1.50K OHM 1/8W .5% SMD 0805 - RT0805DRE071K5L
Order 'res 1.50k ohm 1/8w .5% smd 0805 - RT0805DRE071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE071K5L-ND.
RES 1.50K OHM 1/8W .5% SMD 0805 - 9T08052A1501DAHFT
Order 'res 1.50k ohm 1/8w .5% smd 0805 - 9T08052A1501DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1501DAHFT-ND.
RES 1.50K OHM 1/8W .5% SMD 0805 - 9T08052A1501DBHFT
Order 'res 1.50k ohm 1/8w .5% smd 0805 - 9T08052A1501DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1501DBHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 0805 - 9T08052A1502DAHFT
Order 'res 15.0k ohm 1/8w .5% smd 0805 - 9T08052A1502DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1502DAHFT-ND.
RES 15.0K OHM 1/8W .5% SMD 0805 - 9T08052A1502DBHFT
Order 'res 15.0k ohm 1/8w .5% smd 0805 - 9T08052A1502DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1502DBHFT-ND.
RES 150K OHM 1/8W .5% SMD 0805 - 9T08052A1503DAHFT
Order 'res 150k ohm 1/8w .5% smd 0805 - 9T08052A1503DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1503DAHFT-ND.
RES 150K OHM 1/8W .5% SMD 0805 - 9T08052A1503DBHFT
Order 'res 150k ohm 1/8w .5% smd 0805 - 9T08052A1503DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1503DBHFT-ND.
RES 150K OHM 1/8W .5% SMD 0805 - RT0805DRD07150KL
Order 'res 150k ohm 1/8w .5% smd 0805 - RT0805DRD07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07150KL-ND.
RES 15.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0715KL
Order 'res 15.0k ohm 1/8w .5% smd 0805 - RT0805DRD0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0715KL-ND.
RES 1.50K OHM 1/8W .5% SMD 0805 - RT0805DRD071K5L
Order 'res 1.50k ohm 1/8w .5% smd 0805 - RT0805DRD071K5L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD071K5L-ND.
RES 150K OHM 1/8W .5% SMD 0805 - RT0805DRE07150KL
Order 'res 150k ohm 1/8w .5% smd 0805 - RT0805DRE07150KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07150KL-ND.
RES 15.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0715KL
Order 'res 15.0k ohm 1/8w .5% smd 0805 - RT0805DRE0715KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0715KL-ND.
RES 150K OHM 1/8W 5% 0805 SMD - 9C08052A1503JLHFT
Order 'res 150k ohm 1/8w 5% 0805 smd - 9C08052A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KACT-ND.
RES 150K OHM 1/8W 5% 0805 SMD - 9C08052A1503JLHFT
Order 'res 150k ohm 1/8w 5% 0805 smd - 9C08052A1503JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KADKR-ND.
RES 150K OHM 1/8W 5% 0805 SMD - RC0805JR-07150KL
Order 'res 150k ohm 1/8w 5% 0805 smd - RC0805JR-07150KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-150KARCT-ND.
Options for 1.50K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE071K5L
Send this link via E-Mail
Help With This Screen
