178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07178KL
RES 178K OHM 1/8W .5% SMD 0805 - RT0805DRE07178KL - Resistors
| Digi-Key Part Number | RT0805DRE07178KL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07178KL | |||
| Description | RES 178K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07178KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 178K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07178KL RT0805DRE07178KL |
RT0805DRE07178KL Specification Sheet
RES 178K OHM 1/8W .5% SMD 0805 - RT0805DRE07178KL (RT0805DRE07178KL-ND) - Resistors
Related parts 178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07178KL178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07178KL
Order 'res 178k ohm 1/8w .5% smd 0805 - RT0805DRE07178KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07178KL-ND.
1.78K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1781DAHFT
Order 'res 1.78k ohm 1/8w .5% smd 0805 - 9T08052A1781DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781DAHFT-ND.
1.78K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1781DBHFT
Order 'res 1.78k ohm 1/8w .5% smd 0805 - 9T08052A1781DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1781DBHFT-ND.
17.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1782DAHFT
Order 'res 17.8k ohm 1/8w .5% smd 0805 - 9T08052A1782DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782DAHFT-ND.
17.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1782DBHFT
Order 'res 17.8k ohm 1/8w .5% smd 0805 - 9T08052A1782DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1782DBHFT-ND.
178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1783DAHFT
Order 'res 178k ohm 1/8w .5% smd 0805 - 9T08052A1783DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1783DAHFT-ND.
178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A1783DBHFT
Order 'res 178k ohm 1/8w .5% smd 0805 - 9T08052A1783DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1783DBHFT-ND.
1.78K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1781DAHFT
Order 'res 1.78k ohm 1/8w .5% smd 1206 - 9T12062A1781DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781DAHFT-ND.
1.78K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1781DBHFT
Order 'res 1.78k ohm 1/8w .5% smd 1206 - 9T12062A1781DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1781DBHFT-ND.
17.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1782DAHFT
Order 'res 17.8k ohm 1/8w .5% smd 1206 - 9T12062A1782DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782DAHFT-ND.
17.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1782DBHFT
Order 'res 17.8k ohm 1/8w .5% smd 1206 - 9T12062A1782DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1782DBHFT-ND.
178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1783DAHFT
Order 'res 178k ohm 1/8w .5% smd 1206 - 9T12062A1783DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783DAHFT-ND.
178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A1783DBHFT
Order 'res 178k ohm 1/8w .5% smd 1206 - 9T12062A1783DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A1783DBHFT-ND.
178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07178KL
Order 'res 178k ohm 1/8w .5% smd 0805 - RT0805DRD07178KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07178KL-ND.
17.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0717K8L
Order 'res 17.8k ohm 1/8w .5% smd 0805 - RT0805DRD0717K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0717K8L-ND.
Options for 178K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07178KL
Send this link via E-Mail
Help With This Screen
