RES 13.7 OHM 1/8W .5% SMD 0805 - RT0805DRE0713R7L - Resistors
| Digi-Key Part Number | RT0805DRE0713R7L-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE0713R7L | |||
| Description | RES 13.7 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE0713R7L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 13.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE0713R7L RT0805DRE0713R7L |
RT0805DRE0713R7L Specification Sheet
RES 13.7 OHM 1/8W .5% SMD 0805 - RT0805DRE0713R7L (RT0805DRE0713R7L-ND) - Resistors
Related parts Resistors :RES 13.7 OHM 1/8W .5% SMD 0805 - RT0805DRE0713R7L
Order 'res 13.7 ohm 1/8w .5% smd 0805 - RT0805DRE0713R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0713R7L-ND.
RES 137 OHM 1/8W .5% SMD 0805 - 9T08052A1370DAHFT
Order 'res 137 ohm 1/8w .5% smd 0805 - 9T08052A1370DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1370DAHFT-ND.
RES 137 OHM 1/8W .5% SMD 0805 - 9T08052A1370DBHFT
Order 'res 137 ohm 1/8w .5% smd 0805 - 9T08052A1370DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1370DBHFT-ND.
RES 13.7 OHM 1/8W .5% SMD 0805 - 9T08052A13R7DAHFT
Order 'res 13.7 ohm 1/8w .5% smd 0805 - 9T08052A13R7DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R7DAHFT-ND.
RES 13.7 OHM 1/8W .5% SMD 0805 - 9T08052A13R7DBHFT
Order 'res 13.7 ohm 1/8w .5% smd 0805 - 9T08052A13R7DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R7DBHFT-ND.
RES 137 OHM 1/8W .5% SMD 0805 - RT0805DRD07137RL
Order 'res 137 ohm 1/8w .5% smd 0805 - RT0805DRD07137RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07137RL-ND.
RES 13.7 OHM 1/8W .5% SMD 0805 - RT0805DRD0713R7L
Order 'res 13.7 ohm 1/8w .5% smd 0805 - RT0805DRD0713R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0713R7L-ND.
RES 137 OHM 1/8W .5% SMD 0805 - RT0805DRE07137RL
Order 'res 137 ohm 1/8w .5% smd 0805 - RT0805DRE07137RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07137RL-ND.
RES 137 OHM 1/8W .25% SMD 0805 - 9T08052A1370CAHFT
Order 'res 137 ohm 1/8w .25% smd 0805 - 9T08052A1370CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1370CAHFT-ND.
RES 137 OHM 1/8W .25% SMD 0805 - 9T08052A1370CBHFT
Order 'res 137 ohm 1/8w .25% smd 0805 - 9T08052A1370CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1370CBHFT-ND.
RES 13.7 OHM 1/8W .25% SMD 0805 - 9T08052A13R7CAHFT
Order 'res 13.7 ohm 1/8w .25% smd 0805 - 9T08052A13R7CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R7CAHFT-ND.
RES 13.7 OHM 1/8W .25% SMD 0805 - 9T08052A13R7CBHFT
Order 'res 13.7 ohm 1/8w .25% smd 0805 - 9T08052A13R7CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A13R7CBHFT-ND.
RES 137 OHM 1/8W .25% SMD 0805 - RT0805CRD07137RL
Order 'res 137 ohm 1/8w .25% smd 0805 - RT0805CRD07137RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07137RL-ND.
RES 13.7 OHM 1/8W .25% SMD 0805 - RT0805CRD0713R7L
Order 'res 13.7 ohm 1/8w .25% smd 0805 - RT0805CRD0713R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0713R7L-ND.
RES 137 OHM 1/8W .25% SMD 0805 - RT0805CRE07137RL
Order 'res 137 ohm 1/8w .25% smd 0805 - RT0805CRE07137RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07137RL-ND.
Send this link via E-Mail
Help With This Screen
