RES 110K OHM 1/8W .5% SMD 0805 - RT0805DRE07110KL - Resistors
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07110KL
| Digi-Key Part Number | RT0805DRE07110KL-ND |
5000 |
.02300 |
Extended Price
115.00 |
| Manufacturer Part Number | RT0805DRE07110KL | |||
| Description | RES 110K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRE07110KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 110K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRE07110KL RT0805DRE07110KL |
RT0805DRE07110KL Specification Sheet
RES 110K OHM 1/8W .5% SMD 0805 - RT0805DRE07110KL (RT0805DRE07110KL-ND) - Resistors
Related parts 110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07110KLRES 110K OHM 1/8W .5% SMD 0805 - RT0805DRE07110KL
Order 'res 110k ohm 1/8w .5% smd 0805 - RT0805DRE07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07110KL-ND.
RES 1.10K OHM 1/8W .5% SMD 0805 - 9T08052A1101DAHFT
Order 'res 1.10k ohm 1/8w .5% smd 0805 - 9T08052A1101DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1101DAHFT-ND.
RES 1.10K OHM 1/8W .5% SMD 0805 - 9T08052A1101DBHFT
Order 'res 1.10k ohm 1/8w .5% smd 0805 - 9T08052A1101DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1101DBHFT-ND.
RES 11.0K OHM 1/8W .5% SMD 0805 - 9T08052A1102DAHFT
Order 'res 11.0k ohm 1/8w .5% smd 0805 - 9T08052A1102DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1102DAHFT-ND.
RES 11.0K OHM 1/8W .5% SMD 0805 - 9T08052A1102DBHFT
Order 'res 11.0k ohm 1/8w .5% smd 0805 - 9T08052A1102DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1102DBHFT-ND.
RES 110K OHM 1/8W .5% SMD 0805 - 9T08052A1103DAHFT
Order 'res 110k ohm 1/8w .5% smd 0805 - 9T08052A1103DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1103DAHFT-ND.
RES 110K OHM 1/8W .5% SMD 0805 - 9T08052A1103DBHFT
Order 'res 110k ohm 1/8w .5% smd 0805 - 9T08052A1103DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A1103DBHFT-ND.
RES 110K OHM 1/8W .5% SMD 0805 - RT0805DRD07110KL
Order 'res 110k ohm 1/8w .5% smd 0805 - RT0805DRD07110KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07110KL-ND.
RES 11.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0711KL
Order 'res 11.0k ohm 1/8w .5% smd 0805 - RT0805DRD0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0711KL-ND.
RES 1.10K OHM 1/8W .5% SMD 0805 - RT0805DRD071K1L
Order 'res 1.10k ohm 1/8w .5% smd 0805 - RT0805DRD071K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD071K1L-ND.
RES 11.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0711KL
Order 'res 11.0k ohm 1/8w .5% smd 0805 - RT0805DRE0711KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0711KL-ND.
RES 1.10K OHM 1/8W .5% SMD 0805 - RT0805DRE071K1L
Order 'res 1.10k ohm 1/8w .5% smd 0805 - RT0805DRE071K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE071K1L-ND.
RES 110K OHM 1/8W 5% 0805 SMD - 9C08052A1103JLHFT
Order 'res 110k ohm 1/8w 5% 0805 smd - 9C08052A1103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110KACT-ND.
RES 110K OHM 1/8W 5% 0805 SMD - 9C08052A1103JLHFT
Order 'res 110k ohm 1/8w 5% 0805 smd - 9C08052A1103JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110KADKR-ND.
RES 110K OHM 1/8W 5% 0805 SMD - RC0805JR-07110KL
Order 'res 110k ohm 1/8w 5% 0805 smd - RC0805JR-07110KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110KARCT-ND.
Options for 110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07110KL
Send this link via E-Mail
Help With This Screen
