RES 887K OHM 1/8W .5% SMD 0805 - RT0805DRD07887KL - Resistors
| Digi-Key Part Number | RT0805DRD07887KL-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD07887KL | |||
| Description | RES 887K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD07887KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 887K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD07887KL RT0805DRD07887KL |
RT0805DRD07887KL Specification Sheet
RES 887K OHM 1/8W .5% SMD 0805 - RT0805DRD07887KL (RT0805DRD07887KL-ND) - Resistors
Related parts Resistors :RES 887K OHM 1/8W .5% SMD 0805 - RT0805DRD07887KL
Order 'res 887k ohm 1/8w .5% smd 0805 - RT0805DRD07887KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07887KL-ND.
RES 8.87K OHM 1/8W .5% SMD 0805 - 9T08052A8871DAHFT
Order 'res 8.87k ohm 1/8w .5% smd 0805 - 9T08052A8871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8871DAHFT-ND.
RES 8.87K OHM 1/8W .5% SMD 0805 - 9T08052A8871DBHFT
Order 'res 8.87k ohm 1/8w .5% smd 0805 - 9T08052A8871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8871DBHFT-ND.
RES 88.7K OHM 1/8W .5% SMD 0805 - 9T08052A8872DAHFT
Order 'res 88.7k ohm 1/8w .5% smd 0805 - 9T08052A8872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8872DAHFT-ND.
RES 88.7K OHM 1/8W .5% SMD 0805 - 9T08052A8872DBHFT
Order 'res 88.7k ohm 1/8w .5% smd 0805 - 9T08052A8872DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8872DBHFT-ND.
RES 887K OHM 1/8W .5% SMD 0805 - 9T08052A8873DAHFT
Order 'res 887k ohm 1/8w .5% smd 0805 - 9T08052A8873DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8873DAHFT-ND.
RES 887K OHM 1/8W .5% SMD 0805 - 9T08052A8873DBHFT
Order 'res 887k ohm 1/8w .5% smd 0805 - 9T08052A8873DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8873DBHFT-ND.
RES 88.7K OHM 1/8W .5% SMD 0805 - RT0805DRD0788K7L
Order 'res 88.7k ohm 1/8w .5% smd 0805 - RT0805DRD0788K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0788K7L-ND.
RES 8.87K OHM 1/8W .5% SMD 0805 - RT0805DRD078K87L
Order 'res 8.87k ohm 1/8w .5% smd 0805 - RT0805DRD078K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD078K87L-ND.
RES 887K OHM 1/8W .5% SMD 0805 - RT0805DRE07887KL
Order 'res 887k ohm 1/8w .5% smd 0805 - RT0805DRE07887KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07887KL-ND.
RES 88.7K OHM 1/8W .5% SMD 0805 - RT0805DRE0788K7L
Order 'res 88.7k ohm 1/8w .5% smd 0805 - RT0805DRE0788K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0788K7L-ND.
RES 8.87K OHM 1/8W .5% SMD 0805 - RT0805DRE078K87L
Order 'res 8.87k ohm 1/8w .5% smd 0805 - RT0805DRE078K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE078K87L-ND.
RES 8.87K OHM 1/8W .25% SMD 0805 - 9T08052A8871CAHFT
Order 'res 8.87k ohm 1/8w .25% smd 0805 - 9T08052A8871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8871CAHFT-ND.
RES 8.87K OHM 1/8W .25% SMD 0805 - 9T08052A8871CBHFT
Order 'res 8.87k ohm 1/8w .25% smd 0805 - 9T08052A8871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8871CBHFT-ND.
RES 88.7K OHM 1/8W .25% SMD 0805 - 9T08052A8872CAHFT
Order 'res 88.7k ohm 1/8w .25% smd 0805 - 9T08052A8872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A8872CAHFT-ND.
Send this link via E-Mail
Help With This Screen
