6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K2L
RES 6.20K OHM 1/8W .5% SMD 0805 - RT0805DRD076K2L - Resistors
| Digi-Key Part Number | RT0805DRD076K2L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD076K2L | |||
| Description | RES 6.20K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD076K2L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.20K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD076K2L RT0805DRD076K2L |
RT0805DRD076K2L Specification Sheet
RES 6.20K OHM 1/8W .5% SMD 0805 - RT0805DRD076K2L (RT0805DRD076K2L-ND) - Resistors
Related parts 6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K2L6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K2L
Order 'res 6.20k ohm 1/8w .5% smd 0805 - RT0805DRD076K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD076K2L-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KACT-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KADKR-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARCT-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-620KARDKR-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-07620KL
Order 'res 620k ohm 1/8w 5% 0805 smd - RC0805JR-07620KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KARTR-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A6203JLHFT
Order 'res 620k ohm 1/8w 5% 0805 smd - 9C08052A6203JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-620KATR-ND.
6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6201DAHFT
Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DAHFT-ND.
6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6201DBHFT
Order 'res 6.20k ohm 1/8w .5% smd 0805 - 9T08052A6201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6201DBHFT-ND.
62.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6202DAHFT
Order 'res 62.0k ohm 1/8w .5% smd 0805 - 9T08052A6202DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6202DAHFT-ND.
62.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6202DBHFT
Order 'res 62.0k ohm 1/8w .5% smd 0805 - 9T08052A6202DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6202DBHFT-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6203DAHFT
Order 'res 620k ohm 1/8w .5% smd 0805 - 9T08052A6203DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6203DAHFT-ND.
620K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6203DBHFT
Order 'res 620k ohm 1/8w .5% smd 0805 - 9T08052A6203DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6203DBHFT-ND.
6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6201DAHFT
Order 'res 6.20k ohm 1/8w .5% smd 1206 - 9T12062A6201DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6201DAHFT-ND.
6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T12062A6201DBHFT
Order 'res 6.20k ohm 1/8w .5% smd 1206 - 9T12062A6201DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T12062A6201DBHFT-ND.
Options for 6.20K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K2L
Send this link via E-Mail
Help With This Screen
