6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K19L
RES 6.19K OHM 1/8W .5% SMD 0805 - RT0805DRD076K19L - Resistors
| Digi-Key Part Number | RT0805DRD076K19L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD076K19L | |||
| Description | RES 6.19K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD076K19L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.19K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD076K19L RT0805DRD076K19L |
RT0805DRD076K19L Specification Sheet
RES 6.19K OHM 1/8W .5% SMD 0805 - RT0805DRD076K19L (RT0805DRD076K19L-ND) - Resistors
Related parts 6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K19L6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K19L
Order 'res 6.19k ohm 1/8w .5% smd 0805 - RT0805DRD076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD076K19L-ND.
6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6191DAHFT
Order 'res 6.19k ohm 1/8w .5% smd 0805 - 9T08052A6191DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6191DAHFT-ND.
6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6191DBHFT
Order 'res 6.19k ohm 1/8w .5% smd 0805 - 9T08052A6191DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6191DBHFT-ND.
61.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6192DAHFT
Order 'res 61.9k ohm 1/8w .5% smd 0805 - 9T08052A6192DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6192DAHFT-ND.
61.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6192DBHFT
Order 'res 61.9k ohm 1/8w .5% smd 0805 - 9T08052A6192DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6192DBHFT-ND.
619K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6193DAHFT
Order 'res 619k ohm 1/8w .5% smd 0805 - 9T08052A6193DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6193DAHFT-ND.
619K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6193DBHFT
Order 'res 619k ohm 1/8w .5% smd 0805 - 9T08052A6193DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6193DBHFT-ND.
619K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07619KL
Order 'res 619k ohm 1/8w .5% smd 0805 - RT0805DRD07619KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07619KL-ND.
61.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0761K9L
Order 'res 61.9k ohm 1/8w .5% smd 0805 - RT0805DRD0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0761K9L-ND.
619K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07619KL
Order 'res 619k ohm 1/8w .5% smd 0805 - RT0805DRE07619KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07619KL-ND.
61.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0761K9L
Order 'res 61.9k ohm 1/8w .5% smd 0805 - RT0805DRE0761K9L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0761K9L-ND.
6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE076K19L
Order 'res 6.19k ohm 1/8w .5% smd 0805 - RT0805DRE076K19L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE076K19L-ND.
6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6191CAHFT
Order 'res 6.19k ohm 1/8w .25% smd 0805 - 9T08052A6191CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6191CAHFT-ND.
6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6191CBHFT
Order 'res 6.19k ohm 1/8w .25% smd 0805 - 9T08052A6191CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6191CBHFT-ND.
61.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6192CAHFT
Order 'res 61.9k ohm 1/8w .25% smd 0805 - 9T08052A6192CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6192CAHFT-ND.
Options for 6.19K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD076K19L
Send this link via E-Mail
Help With This Screen
