RES 6.04K OHM 1/8W .5% SMD 0805 - RT0805DRD076K04L - Resistors
| Digi-Key Part Number | RT0805DRD076K04L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD076K04L | |||
| Description | RES 6.04K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD076K04L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 6.04K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD076K04L RT0805DRD076K04L |
RT0805DRD076K04L Specification Sheet
RES 6.04K OHM 1/8W .5% SMD 0805 - RT0805DRD076K04L (RT0805DRD076K04L-ND) - Resistors
Related parts Resistors :RES 6.04K OHM 1/8W .5% SMD 0805 - RT0805DRD076K04L
Order 'res 6.04k ohm 1/8w .5% smd 0805 - RT0805DRD076K04L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD076K04L-ND.
RES 6.04K OHM 1/8W .5% SMD 0805 - 9T08052A6041DAHFT
Order 'res 6.04k ohm 1/8w .5% smd 0805 - 9T08052A6041DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041DAHFT-ND.
RES 6.04K OHM 1/8W .5% SMD 0805 - 9T08052A6041DBHFT
Order 'res 6.04k ohm 1/8w .5% smd 0805 - 9T08052A6041DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041DBHFT-ND.
RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DAHFT
Order 'res 60.4k ohm 1/8w .5% smd 0805 - 9T08052A6042DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6042DAHFT-ND.
RES 60.4K OHM 1/8W .5% SMD 0805 - 9T08052A6042DBHFT
Order 'res 60.4k ohm 1/8w .5% smd 0805 - 9T08052A6042DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6042DBHFT-ND.
RES 604K OHM 1/8W .5% SMD 0805 - 9T08052A6043DAHFT
Order 'res 604k ohm 1/8w .5% smd 0805 - 9T08052A6043DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6043DAHFT-ND.
RES 604K OHM 1/8W .5% SMD 0805 - 9T08052A6043DBHFT
Order 'res 604k ohm 1/8w .5% smd 0805 - 9T08052A6043DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6043DBHFT-ND.
RES 604K OHM 1/8W .5% SMD 0805 - RT0805DRD07604KL
Order 'res 604k ohm 1/8w .5% smd 0805 - RT0805DRD07604KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07604KL-ND.
RES 60.4K OHM 1/8W .5% SMD 0805 - RT0805DRD0760K4L
Order 'res 60.4k ohm 1/8w .5% smd 0805 - RT0805DRD0760K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0760K4L-ND.
RES 604K OHM 1/8W .5% SMD 0805 - RT0805DRE07604KL
Order 'res 604k ohm 1/8w .5% smd 0805 - RT0805DRE07604KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07604KL-ND.
RES 60.4K OHM 1/8W .5% SMD 0805 - RT0805DRE0760K4L
Order 'res 60.4k ohm 1/8w .5% smd 0805 - RT0805DRE0760K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0760K4L-ND.
RES 6.04K OHM 1/8W .5% SMD 0805 - RT0805DRE076K04L
Order 'res 6.04k ohm 1/8w .5% smd 0805 - RT0805DRE076K04L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE076K04L-ND.
RES 6.04K OHM 1/8W .25% SMD 0805 - 9T08052A6041CAHFT
Order 'res 6.04k ohm 1/8w .25% smd 0805 - 9T08052A6041CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041CAHFT-ND.
RES 6.04K OHM 1/8W .25% SMD 0805 - 9T08052A6041CBHFT
Order 'res 6.04k ohm 1/8w .25% smd 0805 - 9T08052A6041CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6041CBHFT-ND.
RES 60.4K OHM 1/8W .25% SMD 0805 - 9T08052A6042CAHFT
Order 'res 60.4k ohm 1/8w .25% smd 0805 - 9T08052A6042CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6042CAHFT-ND.
Send this link via E-Mail
Help With This Screen
