69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0769R8L
RES 69.8 OHM 1/8W .5% SMD 0805 - RT0805DRD0769R8L - Resistors
| Digi-Key Part Number | RT0805DRD0769R8L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD0769R8L | |||
| Description | RES 69.8 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD0769R8L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 69.8 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD0769R8L RT0805DRD0769R8L |
RT0805DRD0769R8L Specification Sheet
RES 69.8 OHM 1/8W .5% SMD 0805 - RT0805DRD0769R8L (RT0805DRD0769R8L-ND) - Resistors
Related parts 69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0769R8L69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0769R8L
Order 'res 69.8 ohm 1/8w .5% smd 0805 - RT0805DRD0769R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0769R8L-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6980DAHFT
Order 'res 698 ohm 1/8w .5% smd 0805 - 9T08052A6980DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6980DAHFT-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6980DBHFT
Order 'res 698 ohm 1/8w .5% smd 0805 - 9T08052A6980DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6980DBHFT-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A69R8DAHFT
Order 'res 69.8 ohm 1/8w .5% smd 0805 - 9T08052A69R8DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A69R8DAHFT-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A69R8DBHFT
Order 'res 69.8 ohm 1/8w .5% smd 0805 - 9T08052A69R8DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A69R8DBHFT-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07698RL
Order 'res 698 ohm 1/8w .5% smd 0805 - RT0805DRD07698RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07698RL-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07698RL
Order 'res 698 ohm 1/8w .5% smd 0805 - RT0805DRE07698RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07698RL-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0769R8L
Order 'res 69.8 ohm 1/8w .5% smd 0805 - RT0805DRE0769R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0769R8L-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6980CAHFT
Order 'res 698 ohm 1/8w .25% smd 0805 - 9T08052A6980CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6980CAHFT-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A6980CBHFT
Order 'res 698 ohm 1/8w .25% smd 0805 - 9T08052A6980CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A6980CBHFT-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A69R8CAHFT
Order 'res 69.8 ohm 1/8w .25% smd 0805 - 9T08052A69R8CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A69R8CAHFT-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A69R8CBHFT
Order 'res 69.8 ohm 1/8w .25% smd 0805 - 9T08052A69R8CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A69R8CBHFT-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD07698RL
Order 'res 698 ohm 1/8w .25% smd 0805 - RT0805CRD07698RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD07698RL-ND.
69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRD0769R8L
Order 'res 69.8 ohm 1/8w .25% smd 0805 - RT0805CRD0769R8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRD0769R8L-ND.
698 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805CRE07698RL
Order 'res 698 ohm 1/8w .25% smd 0805 - RT0805CRE07698RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805CRE07698RL-ND.
Options for 69.8 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0769R8L
Send this link via E-Mail
Help With This Screen
