RES 3.57K OHM 1/8W .5% SMD 0805 - RT0805DRD073K57L - Resistors
3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K57L
| Digi-Key Part Number | RT0805DRD073K57L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD073K57L | |||
| Description | RES 3.57K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD073K57L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 3.57K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD073K57L RT0805DRD073K57L |
RT0805DRD073K57L Specification Sheet
RES 3.57K OHM 1/8W .5% SMD 0805 - RT0805DRD073K57L (RT0805DRD073K57L-ND) - Resistors
Related parts 3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K57LRES 3.57K OHM 1/8W .5% SMD 0805 - RT0805DRD073K57L
Order 'res 3.57k ohm 1/8w .5% smd 0805 - RT0805DRD073K57L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K57L-ND.
RES 3.57K OHM 1/8W .5% SMD 0805 - 9T08052A3571DAHFT
Order 'res 3.57k ohm 1/8w .5% smd 0805 - 9T08052A3571DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3571DAHFT-ND.
RES 3.57K OHM 1/8W .5% SMD 0805 - 9T08052A3571DBHFT
Order 'res 3.57k ohm 1/8w .5% smd 0805 - 9T08052A3571DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3571DBHFT-ND.
RES 35.7K OHM 1/8W .5% SMD 0805 - 9T08052A3572DAHFT
Order 'res 35.7k ohm 1/8w .5% smd 0805 - 9T08052A3572DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3572DAHFT-ND.
RES 35.7K OHM 1/8W .5% SMD 0805 - 9T08052A3572DBHFT
Order 'res 35.7k ohm 1/8w .5% smd 0805 - 9T08052A3572DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3572DBHFT-ND.
RES 357K OHM 1/8W .5% SMD 0805 - 9T08052A3573DAHFT
Order 'res 357k ohm 1/8w .5% smd 0805 - 9T08052A3573DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3573DAHFT-ND.
RES 357K OHM 1/8W .5% SMD 0805 - 9T08052A3573DBHFT
Order 'res 357k ohm 1/8w .5% smd 0805 - 9T08052A3573DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3573DBHFT-ND.
RES 357K OHM 1/8W .5% SMD 0805 - RT0805DRD07357KL
Order 'res 357k ohm 1/8w .5% smd 0805 - RT0805DRD07357KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07357KL-ND.
RES 35.7K OHM 1/8W .5% SMD 0805 - RT0805DRD0735K7L
Order 'res 35.7k ohm 1/8w .5% smd 0805 - RT0805DRD0735K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0735K7L-ND.
RES 357K OHM 1/8W .5% SMD 0805 - RT0805DRE07357KL
Order 'res 357k ohm 1/8w .5% smd 0805 - RT0805DRE07357KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07357KL-ND.
RES 35.7K OHM 1/8W .5% SMD 0805 - RT0805DRE0735K7L
Order 'res 35.7k ohm 1/8w .5% smd 0805 - RT0805DRE0735K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0735K7L-ND.
RES 3.57K OHM 1/8W .5% SMD 0805 - RT0805DRE073K57L
Order 'res 3.57k ohm 1/8w .5% smd 0805 - RT0805DRE073K57L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K57L-ND.
RES 3.57K OHM 1/8W .25% SMD 0805 - 9T08052A3571CAHFT
Order 'res 3.57k ohm 1/8w .25% smd 0805 - 9T08052A3571CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3571CAHFT-ND.
RES 3.57K OHM 1/8W .25% SMD 0805 - 9T08052A3571CBHFT
Order 'res 3.57k ohm 1/8w .25% smd 0805 - 9T08052A3571CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3571CBHFT-ND.
RES 35.7K OHM 1/8W .25% SMD 0805 - 9T08052A3572CAHFT
Order 'res 35.7k ohm 1/8w .25% smd 0805 - 9T08052A3572CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3572CAHFT-ND.
Options for 3.57K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K57L
Send this link via E-Mail
Help With This Screen
