Keywords:





332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL

RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRD07332KL - Resistors

Digi-Key Part Number RT0805DRD07332KL-ND
Price Break
5000
Unit Price
.03100
Extended Price
155.00
Manufacturer Part NumberRT0805DRD07332KL
DescriptionRES 332K OHM 1/8W .5% SMD 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL
Technical/Catalog InformationRT0805DRD07332KL
VendorYageo
CategoryResistors
Resistance In Ohms332K
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RT0805DRD07332KL
RT0805DRD07332KL

RT0805DRD07332KL Specification Sheet

Image of RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRD07332KL

RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRD07332KL (RT0805DRD07332KL-ND) - Resistors

Related parts 332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL
 Order 'res 332k ohm 1/8w .5% smd 0805 - RT0805DRD07332KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07332KL-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3321DAHFT
 Order 'res 3.32k ohm 1/8w .5% smd 0805 - 9T08052A3321DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3321DAHFT-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3321DBHFT
 Order 'res 3.32k ohm 1/8w .5% smd 0805 - 9T08052A3321DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3321DBHFT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3322DAHFT
 Order 'res 33.2k ohm 1/8w .5% smd 0805 - 9T08052A3322DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3322DAHFT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3322DBHFT
 Order 'res 33.2k ohm 1/8w .5% smd 0805 - 9T08052A3322DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3322DBHFT-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3323DAHFT
 Order 'res 332k ohm 1/8w .5% smd 0805 - 9T08052A3323DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3323DAHFT-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3323DBHFT
 Order 'res 332k ohm 1/8w .5% smd 0805 - 9T08052A3323DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3323DBHFT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0733K2L
 Order 'res 33.2k ohm 1/8w .5% smd 0805 - RT0805DRD0733K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0733K2L-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD073K32L
 Order 'res 3.32k ohm 1/8w .5% smd 0805 - RT0805DRD073K32L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD073K32L-ND.
332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07332KL
 Order 'res 332k ohm 1/8w .5% smd 0805 - RT0805DRE07332KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07332KL-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE0733K2L
 Order 'res 33.2k ohm 1/8w .5% smd 0805 - RT0805DRE0733K2L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0733K2L-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE073K32L
 Order 'res 3.32k ohm 1/8w .5% smd 0805 - RT0805DRE073K32L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE073K32L-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3321CAHFT
 Order 'res 3.32k ohm 1/8w .25% smd 0805 - 9T08052A3321CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3321CAHFT-ND.
3.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3321CBHFT
 Order 'res 3.32k ohm 1/8w .25% smd 0805 - 9T08052A3321CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3321CBHFT-ND.
33.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3322CAHFT
 Order 'res 33.2k ohm 1/8w .25% smd 0805 - 9T08052A3322CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3322CAHFT-ND.

Options for 332K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07332KL
Send this link via E-Mail
Help With This Screen

RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRD07332KL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 332K OHM 1/8W .5% SMD 0805 - 9T08052A3323DBHFT Next: RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRE07332KL
RES 332K OHM 1/8W .5% SMD 0805 - RT0805DRD07332KL