330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07330RL
RES 330 OHM 1/8W .5% SMD 0805 - RT0805DRD07330RL - Resistors
| Digi-Key Part Number | RT0805DRD07330RL-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD07330RL | |||
| Description | RES 330 OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD07330RL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD07330RL RT0805DRD07330RL |
RT0805DRD07330RL Specification Sheet
RES 330 OHM 1/8W .5% SMD 0805 - RT0805DRD07330RL (RT0805DRD07330RL-ND) - Resistors
Related parts 330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07330RL330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07330RL
Order 'res 330 ohm 1/8w .5% smd 0805 - RT0805DRD07330RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07330RL-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3300DAHFT
Order 'res 330 ohm 1/8w .5% smd 0805 - 9T08052A3300DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3300DAHFT-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3300DBHFT
Order 'res 330 ohm 1/8w .5% smd 0805 - 9T08052A3300DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3300DBHFT-ND.
33.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A33R0DAHFT
Order 'res 33.0 ohm 1/8w .5% smd 0805 - 9T08052A33R0DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A33R0DAHFT-ND.
33.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A33R0DBHFT
Order 'res 33.0 ohm 1/8w .5% smd 0805 - 9T08052A33R0DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A33R0DBHFT-ND.
33.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0733RL
Order 'res 33.0 ohm 1/8w .5% smd 0805 - RT0805DRD0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0733RL-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRE07330RL
Order 'res 330 ohm 1/8w .5% smd 0805 - RT0805DRE07330RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07330RL-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3300JLHFT
Order 'res 330 ohm 1/8w 5% 0805 smd - 9C08052A3300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330ACT-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A3300JLHFT
Order 'res 330 ohm 1/8w 5% 0805 smd - 9C08052A3300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330ADKR-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07330RL
Order 'res 330 ohm 1/8w 5% 0805 smd - RC0805JR-07330RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330ARCT-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) RC0805JR-07330RL
Order 'res 330 ohm 1/8w 5% 0805 smd - RC0805JR-07330RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330ARDKR-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RC0805JR-07330RL
Order 'res 330 ohm 1/8w 5% 0805 smd - RC0805JR-07330RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-330ARTR-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9C08052A3300JLHFT
Order 'res 330 ohm 1/8w 5% 0805 smd - 9C08052A3300JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-330ATR-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3300CAHFT
Order 'res 330 ohm 1/8w .25% smd 0805 - 9T08052A3300CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3300CAHFT-ND.
330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo 9T08052A3300CBHFT
Order 'res 330 ohm 1/8w .25% smd 0805 - 9T08052A3300CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A3300CBHFT-ND.
Options for 330 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD07330RL
Send this link via E-Mail
Help With This Screen
