RES 28.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0728KL - Resistors
28.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728KL
| Digi-Key Part Number | RT0805DRD0728KL-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD0728KL | |||
| Description | RES 28.0K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD0728KL |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 28.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD0728KL RT0805DRD0728KL |
RT0805DRD0728KL Specification Sheet
RES 28.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0728KL (RT0805DRD0728KL-ND) - Resistors
Related parts 28.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728KLRES 28.0K OHM 1/8W .5% SMD 0805 - RT0805DRD0728KL
Order 'res 28.0k ohm 1/8w .5% smd 0805 - RT0805DRD0728KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0728KL-ND.
RES 2.80K OHM 1/8W .5% SMD 0805 - 9T08052A2801DAHFT
Order 'res 2.80k ohm 1/8w .5% smd 0805 - 9T08052A2801DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2801DAHFT-ND.
RES 2.80K OHM 1/8W .5% SMD 0805 - 9T08052A2801DBHFT
Order 'res 2.80k ohm 1/8w .5% smd 0805 - 9T08052A2801DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2801DBHFT-ND.
RES 28.0K OHM 1/8W .5% SMD 0805 - 9T08052A2802DAHFT
Order 'res 28.0k ohm 1/8w .5% smd 0805 - 9T08052A2802DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2802DAHFT-ND.
RES 28.0K OHM 1/8W .5% SMD 0805 - 9T08052A2802DBHFT
Order 'res 28.0k ohm 1/8w .5% smd 0805 - 9T08052A2802DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2802DBHFT-ND.
RES 280K OHM 1/8W .5% SMD 0805 - 9T08052A2803DAHFT
Order 'res 280k ohm 1/8w .5% smd 0805 - 9T08052A2803DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2803DAHFT-ND.
RES 280K OHM 1/8W .5% SMD 0805 - 9T08052A2803DBHFT
Order 'res 280k ohm 1/8w .5% smd 0805 - 9T08052A2803DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2803DBHFT-ND.
RES 280K OHM 1/8W .5% SMD 0805 - RT0805DRD07280KL
Order 'res 280k ohm 1/8w .5% smd 0805 - RT0805DRD07280KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07280KL-ND.
RES 2.80K OHM 1/8W .5% SMD 0805 - RT0805DRD072K8L
Order 'res 2.80k ohm 1/8w .5% smd 0805 - RT0805DRD072K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD072K8L-ND.
RES 280K OHM 1/8W .5% SMD 0805 - RT0805DRE07280KL
Order 'res 280k ohm 1/8w .5% smd 0805 - RT0805DRE07280KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07280KL-ND.
RES 28.0K OHM 1/8W .5% SMD 0805 - RT0805DRE0728KL
Order 'res 28.0k ohm 1/8w .5% smd 0805 - RT0805DRE0728KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0728KL-ND.
RES 2.80K OHM 1/8W .5% SMD 0805 - RT0805DRE072K8L
Order 'res 2.80k ohm 1/8w .5% smd 0805 - RT0805DRE072K8L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE072K8L-ND.
RES 2.80K OHM 1/8W .25% SMD 0805 - 9T08052A2801CAHFT
Order 'res 2.80k ohm 1/8w .25% smd 0805 - 9T08052A2801CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2801CAHFT-ND.
RES 2.80K OHM 1/8W .25% SMD 0805 - 9T08052A2801CBHFT
Order 'res 2.80k ohm 1/8w .25% smd 0805 - 9T08052A2801CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2801CBHFT-ND.
RES 28.0K OHM 1/8W .25% SMD 0805 - 9T08052A2802CAHFT
Order 'res 28.0k ohm 1/8w .25% smd 0805 - 9T08052A2802CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2802CAHFT-ND.
Options for 28.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728KL
Send this link via E-Mail
Help With This Screen
