RES 28.7K OHM 1/8W .5% SMD 0805 - RT0805DRD0728K7L - Resistors
28.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728K7L
| Digi-Key Part Number | RT0805DRD0728K7L-ND |
5000 |
.03100 |
Extended Price
155.00 |
| Manufacturer Part Number | RT0805DRD0728K7L | |||
| Description | RES 28.7K OHM 1/8W .5% SMD 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RT0805DRD0728K7L |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 28.7K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RT0805DRD0728K7L RT0805DRD0728K7L |
RT0805DRD0728K7L Specification Sheet
RES 28.7K OHM 1/8W .5% SMD 0805 - RT0805DRD0728K7L (RT0805DRD0728K7L-ND) - Resistors
Related parts 28.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728K7LRES 28.7K OHM 1/8W .5% SMD 0805 - RT0805DRD0728K7L
Order 'res 28.7k ohm 1/8w .5% smd 0805 - RT0805DRD0728K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD0728K7L-ND.
RES 2.87K OHM 1/8W .5% SMD 0805 - 9T08052A2871DAHFT
Order 'res 2.87k ohm 1/8w .5% smd 0805 - 9T08052A2871DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2871DAHFT-ND.
RES 2.87K OHM 1/8W .5% SMD 0805 - 9T08052A2871DBHFT
Order 'res 2.87k ohm 1/8w .5% smd 0805 - 9T08052A2871DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2871DBHFT-ND.
RES 28.7K OHM 1/8W .5% SMD 0805 - 9T08052A2872DAHFT
Order 'res 28.7k ohm 1/8w .5% smd 0805 - 9T08052A2872DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2872DAHFT-ND.
RES 28.7K OHM 1/8W .5% SMD 0805 - 9T08052A2872DBHFT
Order 'res 28.7k ohm 1/8w .5% smd 0805 - 9T08052A2872DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2872DBHFT-ND.
RES 287K OHM 1/8W .5% SMD 0805 - 9T08052A2873DAHFT
Order 'res 287k ohm 1/8w .5% smd 0805 - 9T08052A2873DAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2873DAHFT-ND.
RES 287K OHM 1/8W .5% SMD 0805 - 9T08052A2873DBHFT
Order 'res 287k ohm 1/8w .5% smd 0805 - 9T08052A2873DBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2873DBHFT-ND.
RES 287K OHM 1/8W .5% SMD 0805 - RT0805DRD07287KL
Order 'res 287k ohm 1/8w .5% smd 0805 - RT0805DRD07287KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD07287KL-ND.
RES 2.87K OHM 1/8W .5% SMD 0805 - RT0805DRD072K87L
Order 'res 2.87k ohm 1/8w .5% smd 0805 - RT0805DRD072K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRD072K87L-ND.
RES 287K OHM 1/8W .5% SMD 0805 - RT0805DRE07287KL
Order 'res 287k ohm 1/8w .5% smd 0805 - RT0805DRE07287KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE07287KL-ND.
RES 28.7K OHM 1/8W .5% SMD 0805 - RT0805DRE0728K7L
Order 'res 28.7k ohm 1/8w .5% smd 0805 - RT0805DRE0728K7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE0728K7L-ND.
RES 2.87K OHM 1/8W .5% SMD 0805 - RT0805DRE072K87L
Order 'res 2.87k ohm 1/8w .5% smd 0805 - RT0805DRE072K87L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805DRE072K87L-ND.
RES 2.87K OHM 1/8W .25% SMD 0805 - 9T08052A2871CAHFT
Order 'res 2.87k ohm 1/8w .25% smd 0805 - 9T08052A2871CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2871CAHFT-ND.
RES 2.87K OHM 1/8W .25% SMD 0805 - 9T08052A2871CBHFT
Order 'res 2.87k ohm 1/8w .25% smd 0805 - 9T08052A2871CBHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2871CBHFT-ND.
RES 28.7K OHM 1/8W .25% SMD 0805 - 9T08052A2872CAHFT
Order 'res 28.7k ohm 1/8w .25% smd 0805 - 9T08052A2872CAHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T08052A2872CAHFT-ND.
Options for 28.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805DRD0728K7L
Send this link via E-Mail
Help With This Screen
